ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Embedded Development Kits & Accessories
                                                                                                    4. Embedded Development Kits - Primary Platform
                                                                                                    Print Page

                                                                                                    RTK9743F01S01000BE

                                                                                                    EVALUATION BOARD KIT, 64BIT, RISC

                                                                                                    RENESAS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RENESAS RTK9743F01S01000BE
                                                                                                    RENESAS RTK9743F01S01000BE
                                                                                                    RENESAS RTK9743F01S01000BE
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoRTK9743F01S01000BE
                                                                                                    Newark Part No.51AK1894
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$534.170$477.940
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $477.94
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoRTK9743F01S01000BE
                                                                                                    Newark Part No.51AK1894
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerRenesas
                                                                                                    No. of Bits64bit
                                                                                                    Silicon Family NameRZ
                                                                                                    Core ArchitectureRISC
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core NumberR9A07G043F01GBG, R9A07G043F00GBG
                                                                                                    Kit ContentsSMARC V2.1 Module Board, SMARC V2.1 Module Board
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    RTK9743F01S01000BE is a RZ/Five evaluation kit (EVK). It is an ideal for evaluating and developing with the Renesas RZ/Five MPU. The EVK includes the RZ/Five SMARC v2.1 System on Module (SoM) and its carrier board. The module board complies with the SMARC v2.1 standard.

                                                                                                    • 65W USB Type-C charger, USB PD, QC support, output: 5V/3A, 9V/3A, 15V/3A, 20V/3.25A
                                                                                                    • USB Type-C to Type-C cable, USB-C and USB-C 3.1 Gen2 USB-PD 100W support
                                                                                                    • micro SD UHI-class 10 8GB or more

                                                                                                    Contents

                                                                                                    RZ/Five (RISC-V) module board (SMARC2.1), Common carrier board (For RZ/G2L, RZ/G2LC, RZ/G2UL and RZ/V2L), USB cable (USB Type-A- Micro USB Type-B).

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Renesas

                                                                                                    Silicon Family Name

                                                                                                    RZ

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    SMARC V2.1 Module Board, SMARC V2.1 Module Board

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    No. of Bits

                                                                                                    64bit

                                                                                                    Core Architecture

                                                                                                    RISC

                                                                                                    Silicon Core Number

                                                                                                    R9A07G043F01GBG, R9A07G043F00GBG

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product