Need more?
| Quantity | Price |
|---|---|
| 1+ | $651.680 |
| 5+ | $624.780 |
| 10+ | $608.950 |
| 25+ | $580.400 |
| 50+ | $568.300 |
Product Information
Product Overview
BB-UD1-C-1 is an UbiSwitch Baseboard (daughterboard). This is a breakout system designed to provide a compact (70mm x 70mm) plug and play system for UbiSwitch. UbiSwitch Baseboard provides 3 x 10Gbps on SFP+ cages and 8 x 1Gbps ethernet ports on Molex PicoClasp headers. The UbiSwitch baseboard itself does not contain any Ethernet switching silicon, rather it contains the necessary connectors and routing required to use UbiSwitch as a complete system. This includes three IOGBASE-R SFP+, and eight Molex PicoClasp headers for direct connection to an external system. When used with UbiSwitch, UbiSwitch BaseBoard will automatically begin auto negotiation with any connected devices and begin receiving and forwarding frames as an unmanaged ethernet switch.
- Input voltage range of 8V to 60V
- Positive locking Molex PicoClasp connectors for power and Ethernet ports
- SFP+ connector for 10G capable SFPs
- I2C Mux for access to all I2C busses on SFPs (currently unimplemented in software)
- Supported protocol: 10BASE-T, 100BASE-TX, 1000BASE-T, 10GBASE-R
- 7.2W (idle) power consumption
- Operating temperature range from -70 to 110°C
- Size is 69.8mm x 69.8mm x 18mm (without heatsink)
Technical Specifications
-
-
-
Brd UbiSw, 8x PicoClasp to RJ45 Cable BB-PCRJ1-8-0.4, PicoClasp to Tinned Leads BB-PCTL1-4-0.4/9-0.4
To Be Advised
-
-
BotBlox Development Boards
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate