2. Development Boards, Evaluation Tools
                                                                                                    3. Embedded Development Kits & Accessories
                                                                                                    4. Embedded Development Kits - Primary Platform
                                                                                                    Print Page

                                                                                                    C8051F410DK

                                                                                                    DEV KIT, FOR

                                                                                                    SILICON LABS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SILICON LABS C8051F410DK
                                                                                                    ManufacturerSILICON LABS
                                                                                                    Manufacturer Part NoC8051F410DK
                                                                                                    Newark Part No.24M1258
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    SILICON LABS
                                                                                                    ManufacturerSILICON LABS
                                                                                                    Manufacturer Part NoC8051F410DK
                                                                                                    Newark Part No.24M1258
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerSilicon Laboratories
                                                                                                    No. of Bits8bit
                                                                                                    Silicon Family NameC8051F41x
                                                                                                    Core Architecture8051
                                                                                                    Core Sub-Architecture8051
                                                                                                    Silicon Core NumberC8051F410
                                                                                                    Kit ContentsIDE & Product Information CD-ROM, Documentation, Prototyping PCB, Power Supply, USB Adapter, Cable
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    C8051F410DK MCU development kit is designed for C8051F410 microcontroller. The C8051F410 small MCUs have an integrated 24 channel 12bit ADC and dual 12bit DACs. These mixed signal microcontroller include up to 32KB of flash with 2KB RAM in a 5mm x 5mm package. With on chip Power On Reset, VDD monitor, Watchdog Timer and clock oscillator, the C8051F410 device is truly standalone System on a Chip solutions. The flash memory can be reprogrammed even in circuit, providing non volatile data storage and also allowing field upgrades of the 8051 firmware. User software has complete control of all peripherals, and may individually shut down any or all peripherals for power savings.

                                                                                                    • Pipelined instruction architecture, executes 70% of instructions in 1 or 2 system clocks
                                                                                                    • Expanded interrupt handler
                                                                                                    • 24 port I/O, up to 5.25V tolerance
                                                                                                    • Hardware SMBus (I2C compatible), SPI, and UART serial ports available concurrently
                                                                                                    • On chip debug circuitry facilitates full speed, non intrusive in system debug (no emulator required)
                                                                                                    • Provides breakpoints, single stepping, watch point
                                                                                                    • Inspect/modify memory, registers, and stack
                                                                                                    • Superior performance to emulation systems using ICE chips, target pods, and sockets

                                                                                                    Applications

                                                                                                    Fibre Optics, Consumer Electronics, Wireless, Automotive, Motor Drive & Control, Sensing & Instrumentation

                                                                                                    Contents

                                                                                                    Board, AC to DC power adapter, USB debug adapter, USB cable, Quick start guide, CD.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Silicon Laboratories

                                                                                                    Silicon Family Name

                                                                                                    C8051F41x

                                                                                                    Core Sub-Architecture

                                                                                                    8051

                                                                                                    Kit Contents

                                                                                                    IDE & Product Information CD-ROM, Documentation, Prototyping PCB, Power Supply, USB Adapter, Cable

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Bits

                                                                                                    8bit

                                                                                                    Core Architecture

                                                                                                    8051

                                                                                                    Silicon Core Number

                                                                                                    C8051F410

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product