2. Development Boards, Evaluation Tools
                                                                                                    3. Embedded Development Kits & Accessories
                                                                                                    4. Embedded Development Kit Accessories
                                                                                                    Print Page

                                                                                                    104030087

                                                                                                    Round Display, 1.28" Touch Screen, 240 x 240P Resolution, Development Board

                                                                                                    SEEED STUDIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SEEED STUDIO 104030087
                                                                                                    ManufacturerSEEED STUDIO
                                                                                                    Manufacturer Part No104030087
                                                                                                    Newark Part No.74AK7848
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$24.640
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $24.64
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SEEED STUDIO
                                                                                                    ManufacturerSEEED STUDIO
                                                                                                    Manufacturer Part No104030087
                                                                                                    Newark Part No.74AK7848
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeRound Display
                                                                                                    For Use WithSeeed Studio XIAO Development Boards
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    Seeed Studio Round Display for XIAO is an expansion board compatible with all XIAO development boards. It features a fully covered touch screen on one side, designed as a 1.53inch disc. It contains an onboard RTC holder, charge chip, and TF card slot within its compact size, perfect for interactive displays in smart homes, wearables, and more. Typical applications include programmable touch watch, wearable indicator, visible control center, gaming devices and interactive displays.

                                                                                                    • Display with 1.28-inch round, 240×240 resolution, 65K colors, clear and colorful images exhibition
                                                                                                    • Come with 1.53inch circular design, suitable for wearable and space-limited projects
                                                                                                    • All pins are led out, no soldering is needed

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Round Display

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Seeed Studio XIAO Development Boards

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product