2. Development Boards, Evaluation Tools
                                                                                                  3. Embedded Development Kits & Accessories
                                                                                                  4. Embedded Daughter Boards & Modules
                                                                                                  Print Page

                                                                                                  4DCAPE-43T

                                                                                                  Daughter Board, Display Module Pack, 4.3" TFT LCD Display, For BeagleBone Black

                                                                                                  4D SYSTEMS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  4D SYSTEMS 4DCAPE-43T
                                                                                                  4D SYSTEMS 4DCAPE-43T
                                                                                                  4D SYSTEMS 4DCAPE-43T
                                                                                                  4D SYSTEMS 4DCAPE-43T
                                                                                                  4D SYSTEMS 4DCAPE-43T
                                                                                                  Manufacturer4D SYSTEMS
                                                                                                  Manufacturer Part No4DCAPE-43T
                                                                                                  Newark Part No.32AC9305
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)

                                                                                                  Product Information

                                                                                                  4D SYSTEMS
                                                                                                  Manufacturer4D SYSTEMS
                                                                                                  Manufacturer Part No4DCAPE-43T
                                                                                                  Newark Part No.32AC9305
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerTexas Instruments
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-A8
                                                                                                  Silicon Core NumberAM3358
                                                                                                  Silicon Family NameSitara - AM335x
                                                                                                  For Use WithBeagleBone Black (BBB) Development Board
                                                                                                  Kit ContentsLCD CAPE Module
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2020)

                                                                                                  Product Overview

                                                                                                  The 4DCAPE-43T BeagleBone Black 4.3" LCD CAPE specifically designed for BeagleBone Black (BBB) which provides direct user interaction and display information. The BeagleBone Black connects directly to 4DCAPE-43T and provides everything the CAPE requires such as power and display signals. The 4D 4.3" LCD CAPE is designed to work with existing software and drivers which are already developed for BeagleBone Black.

                                                                                                  • 4.3" TFT LCD with 480 x 272 pixel resolution display, Resistive touch
                                                                                                  • 7 push buttons including LEFT, RIGHT, UP, DOWN, ENTER, RESET and POWER
                                                                                                  • 2 LED lights for power and user
                                                                                                  • Compatible with existing drivers already written for the BeagleBone
                                                                                                  • 2 x 2 Jumper with shunts for EEPROM CAPE ID selection
                                                                                                  • Module dimension is 120.4mm x 80.0mm x 24.8mm
                                                                                                  • 4mm x 3.5mm mounting holes
                                                                                                  • Powered directly from the BeagleBone Black and no additional power required

                                                                                                  Notes

                                                                                                  4DCAPE-43T is not compatible with BeagleBone White and can only be used with the BeagleBone Black.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Texas Instruments

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A8

                                                                                                  Silicon Family Name

                                                                                                  Sitara - AM335x

                                                                                                  Kit Contents

                                                                                                  LCD CAPE Module

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2020)

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  AM3358

                                                                                                  For Use With

                                                                                                  BeagleBone Black (BBB) Development Board

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2020)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.