• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Embedded Development Kits & Accessories
                                                                                                    4. Embedded Daughter Boards & Modules
                                                                                                    Print Page

                                                                                                    MIKROE-4914

                                                                                                    CLICK BOARD, CURRENT SENSOR, I2C, 3.3/5V

                                                                                                    MIKROELEKTRONIKA
                                                                                                    MIKROELEKTRONIKA MIKROE-4914
                                                                                                    MIKROELEKTRONIKA MIKROE-4914
                                                                                                    MIKROELEKTRONIKA MIKROE-4914
                                                                                                    MIKROELEKTRONIKA MIKROE-4914
                                                                                                    MIKROELEKTRONIKA MIKROE-4914
                                                                                                    MIKROELEKTRONIKA MIKROE-4914
                                                                                                    MIKROELEKTRONIKA MIKROE-4914
                                                                                                    MIKROELEKTRONIKA MIKROE-4914
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMIKROELEKTRONIKA
                                                                                                    Manufacturer Part NoMIKROE-4914
                                                                                                    Newark Part No.25AK3517
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$94.430
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $94.43
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MIKROELEKTRONIKA
                                                                                                    ManufacturerMIKROELEKTRONIKA
                                                                                                    Manufacturer Part NoMIKROE-4914
                                                                                                    Newark Part No.25AK3517
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAnalog Devices
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core NumberMAX40080
                                                                                                    Silicon Family Name-
                                                                                                    For Use WithMCU Development Boards
                                                                                                    Kit ContentsCurrent 6 Click Board MAX40080
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    Current 6 Click is a compact add-on board providing a precise and accurate current sensing solution. This board features MAX40080, a fast-response bi-directional current-sense amplifier from Analog Devices. Device features ultra-low 5uV input offset voltage, very-low 0.2% gain error and includes an analogue-to-digital converter with programmable sample rate and 12bit resolution featuring I2C compatible interface. It also features a wake-up current-threshold and auto-shutdown mode when the I2C is inactive, both designed to minimize power consumption. Current-shunt monitor can measure voltage signals on common-mode voltages ranging from -0.1V (ground sensing) to 36V, independent of the supply voltage. This Click board™ delivers higher performance to industrial control and automation applications, load and power supplies monitoring, telecom equipment, and many more. Can be used for industrial control and automation applications, load and power supplies monitoring and telecom equipments.

                                                                                                    • Supported by mikroSDK compliant library which includes functions that simplify software development
                                                                                                    • Fully tested product, ready to be used on a system equipped with the mikroBUS™ socket
                                                                                                    • External power supply terminal, load connection terminal
                                                                                                    • Click board™ communicates with MCU using the standard I2C 2-wire interface
                                                                                                    • Operate with both 3.3V and 5V logic voltage levels selected via the VIO SEL jumper
                                                                                                    • Wide input common-mode range up to 36V
                                                                                                    • I2C interface with smart modes, low power consumption
                                                                                                    • Bi-directional current sensing, alert interrupt
                                                                                                    • Click board size is M (42.9mm x 25.4mm)

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Analog Devices

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Current 6 Click Board MAX40080

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    MAX40080

                                                                                                    For Use With

                                                                                                    MCU Development Boards

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.