ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Display Development Kits
                                                                                                    Print Page

                                                                                                    ETHERNETDK

                                                                                                    C8051F120, W / AB4 ETHERNET BOARD, DEV KIT

                                                                                                    SILICON LABS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SILICON LABS ETHERNETDK
                                                                                                    ManufacturerSILICON LABS
                                                                                                    Manufacturer Part NoETHERNETDK
                                                                                                    Newark Part No.96K9612
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    SILICON LABS
                                                                                                    ManufacturerSILICON LABS
                                                                                                    Manufacturer Part NoETHERNETDK
                                                                                                    Newark Part No.96K9612
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerSilicon Laboratories
                                                                                                    Silicon Core NumberCP2200
                                                                                                    Kit Application TypeCommunication & Networking
                                                                                                    Application Sub TypeEmbedded Ethernet
                                                                                                    Kit Contents2x Board, Ethernet, USB Cable, Power Adapter
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    ETHERNETDK embedded ethernet development kit provides hardware and software to develop real world embedded ethernet applications using CP2200 ethernet controller and C8051F120 high performance microcontroller. The C8051F120 target board includes 8051 based C8051F120 MCU which combines a high throughput 100MIPS core with 128KB flash and 8KB RAM. The MCU is connected to an ethernet network using the AB4 ethernet development board, which consists of the CP2200 ethernet controller and an RJ45 connector with integrated magnetics and LEDs.

                                                                                                    • IEEE 802.3 MAC and 10base-T PHY
                                                                                                    • Fully compatible with 100/1000 base-T
                                                                                                    • Full/Half duplex with auto negotiation
                                                                                                    • Automatic polarity detection and correction
                                                                                                    • Hardware diagnostic software
                                                                                                    • 12bit ADC, two 12bit DAC
                                                                                                    • On chip JTAG debug and boundary scan
                                                                                                    • High speed 8051 uC core

                                                                                                    Applications

                                                                                                    Industrial, Sensing & Instrumentation, Wireless, Communications & Networking, Test & Measurement, Fibre Optics

                                                                                                    Contents

                                                                                                    AB4 ethernet development board, C8051F120 target board, CAT5e ethernet cable, Ac to dc power adapter, USB debug adapter, USB cable, Serial cable, Documentation, CD.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Silicon Laboratories

                                                                                                    Kit Application Type

                                                                                                    Communication & Networking

                                                                                                    Kit Contents

                                                                                                    2x Board, Ethernet, USB Cable, Power Adapter

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Silicon Core Number

                                                                                                    CP2200

                                                                                                    Application Sub Type

                                                                                                    Embedded Ethernet

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product