ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Display Development Kits
                                                                                                    Print Page

                                                                                                    AC40T08A

                                                                                                    Evaluation Kit, HX8394-F, LCD Display, maXTouch, 5.5" Display Module, 4-Lane MIPI 720p

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP AC40T08A
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoAC40T08A
                                                                                                    Newark Part No.46AM2846
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 18 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$231.920
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $231.92
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoAC40T08A
                                                                                                    Newark Part No.46AM2846
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerHimax
                                                                                                    Silicon Core NumberHX8394-F
                                                                                                    Kit Application TypeDisplay
                                                                                                    Application Sub TypeLCD Display
                                                                                                    Kit Contents5.5" Display Module with Control Board HX8394-F, 34-Way Flexible Flat Cable
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    AC40T08A is a 5.5" MIPI 720p LCD display module with maXTouch® technology. It is designed to evaluate the Microchip graphics display solution and graphics library for 32-bit microcontrollers and microprocessors. This AC40T08A is electrically and mechanically compatible with Microchip MPU Curiosity boards.

                                                                                                    • Display: Himax HX8394-F LCD driver, LCD 720 x 1280 resolution, 4-lane MIPI serial interface
                                                                                                    • Backlight: Microchip MIC2289 white LED backlight driver
                                                                                                    • Touch: Microchip mXT336UD maXTouch capacitive touch screen controller, support for up to 10 touches
                                                                                                    • 1.1mm soda-lime glass
                                                                                                    • Microchip MIC23150 buck regulator for 3.3V generation
                                                                                                    • Programmed Microchip 24AA014H 1Kbit I²C EEPROM

                                                                                                    Contents

                                                                                                    One 5.5" display module with its control board, One 34-way flexible flat cable (FFC).

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Himax

                                                                                                    Kit Application Type

                                                                                                    Display

                                                                                                    Kit Contents

                                                                                                    5.5" Display Module with Control Board HX8394-F, 34-Way Flexible Flat Cable

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Silicon Core Number

                                                                                                    HX8394-F

                                                                                                    Application Sub Type

                                                                                                    LCD Display

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product