| Manufacturer | AMD |
|---|---|
| Manufacturer Part No | HW-SMARTLYNQ-GCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 69AH8113 |
| Also Known As | Non-Cancellable and Non-Returnable (NCNR) |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $634.880 |
Product Information
| Manufacturer | AMD |
|---|---|
| Manufacturer Part No | HW-SMARTLYNQ-GCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 69AH8113 |
| Also Known As | Non-Cancellable and Non-Returnable (NCNR) |
| Technical Datasheet | |
| IC Product Type | Debugger / Programmer |
| Silicon Family Name | Spartan-7 |
| Core Architecture | ARM, FPGA |
| Core Sub-Architecture | Cortex-M1, Cortex-M3 |
| Kit Contents | SmartLynq Mod HW-SMARTLYNQ-G, Pwr Supply, Enet/USB/JTAG Ribbon/JTAG Flying Adapter/GPIO Flying Cable |
| Features | Supports JTAG up to 40Mb/s w/1.2-3.3V, Offers Enet & USB Host-side Conn, Offers 3.3V 8-bit GPIO Port |
| Product Range | - |
Product Overview
HW-SMARTLYNQ-G is a SmartLynq data cable. SmartLynq is a high performance JTAG cable for high-speed FPGA and flash programming, hardware and software debug, and performance analysis. This cable delivers up to 40Mbps throughput, Ethernet host connection for remote access, USB 2.0 host connection, faster embedded software debugging, support for Linux and Hypervisor aware debugging, 8 GPIO for additional debug signals. The SmartLynq data cable is backward compatible with the Platform Cable USB II through a standard PC4 JTAG header connection to the target board. It provides higher throughput than previous generation cables, allowing for faster programming and debug. It is compatible with the Vivado™ Design Suite, Labtools, and AMD software development kit.
- Device programming and hardware debug, basic software debug
- OS/hypervisor aware debug, remote access/debug capability
- USB host interface (USB 2.0), 10/100/1000 Ethernet host interface
- 4MB/s default bitstream programming speed
- 40MHz JTAG maximum clock speed
- Connection to target via PC4 JTAG or flying wire adapter cable (provided)
- GPIO available with flying lead cable (provided)
- Local to cable hardware server application
Contents
SmartLynq data cable module, JTAG flying wire adapter cable, JTAG ribbon cable, USB cable, GPIO flying lead cable, Ethernet cable, Power supply.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
| IC Product Type | Debugger / Programmer |
|---|---|
| Core Architecture | ARM, FPGA |
| Kit Contents | SmartLynq Mod HW-SMARTLYNQ-G, Pwr Supply, Enet/USB/JTAG Ribbon/JTAG Flying Adapter/GPIO Flying Cable |
| Product Range | - |
| Silicon Family Name | Spartan-7 |
|---|---|
| Core Sub-Architecture | Cortex-M1, Cortex-M3 |
| Features | Supports JTAG up to 40Mb/s w/1.2-3.3V, Offers Enet & USB Host-side Conn, Offers 3.3V 8-bit GPIO Port |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |