Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEIL
Manufacturer Part NoDSTRMXT-KT-0197ACopy
Newark Part No.31AK7728
Product RangeDSTREAM Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8,010.000 |
Price for:Each
Minimum: 1
Multiple: 1
$8,010.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEIL
Manufacturer Part NoDSTRMXT-KT-0197ACopy
Newark Part No.31AK7728
Product RangeDSTREAM Series
IC Product TypeDebugger
Silicon Family Name-
Core ArchitectureARM
Core Sub-Architecture-
Kit ContentsBoards, Cables, Power Supply
FeaturesDSTREAM-ST Debug & Trace Unit
Product RangeDSTREAM Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
DSTRMXT-KT-0197A is a DSTREAM-XT is a high-performance debug and trace unit that supports CoreSight Debug and Trace over a PCIe connection requiring fewer dedicated debug and trace pins on the SoC compared to traditional debug and trace ports. This enables the Arm Debugger to debug through JTAG, Serial Wire Debug (SWD), or PCIe and simultaneously collect highly detailed instruction and data trace.
- High-speed JTAG, SWD or PCIe debug
- Up to 4 lanes of PCIe Gen 4 or 8 lanes of PCIe Gen 3
- Total trace bandwidth up to 64Gbps
- 16GB trace buffer on probe
- USB 3.0 and Gigabit Ethernet host connections
- Support for up to 4096 CoreSight devices
- Remote target reset
- Device bring-up and test utilities
- Flexible architecture to support 3rd party IP and debuggers
Contents
Main unit, PCIe probe and connecting ribbon cable, Unified power supply unit (PSU) and associated cables.
Technical Specifications
IC Product Type
Debugger
Core Architecture
ARM
Kit Contents
Boards, Cables, Power Supply
Product Range
DSTREAM Series
Silicon Family Name
-
Core Sub-Architecture
-
Features
DSTREAM-ST Debug & Trace Unit
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
US ECCN:3D991
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate