Need more?
| Quantity | Price |
|---|---|
| 1+ | $193.550 |
Product Information
Product Overview
HW-FMC-XM105-G is a FMC XM105 debug card. The FMC XM105 debug card is designed to provide access to many of the pins on the FMC connector found on AMD FMC-supported boards including the SP601, SP605 and ML605. The FMC XM105 debug card provides a number of multi-position headers and connectors which break out FPGA interface signals to and from the board interface. A serial IIC bus re-programmable LVDS clock source and a pair of SMA connectors provide differential clock sources to the FMC-supported board FGPA. Low pin count (LPC) and high pin count (HPC) FMC board connector interfaces are supported. SP601 and SP605 boards provide a single FMC LPC interface. ML605 provides one FMC LPC and one FMC HPC interface. The FMC XM105 debug card contains a FMC HPC connector which mates with LPC or HPC FMC-supported board connectors.
- A 2Kb serial IIC EEPROM provides non-volatile storage
Contents
HW-FMC-XM105-G debug card, Four (4) mounting screws, Two (2) standoffs, Welcome letter.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
Debug Card
VITA 57.1 FMC HPC Connector, Power Good LEDs
No SVHC (15-Jan-2018)
Xilinx FMC Supported Evaluation Boards
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate