ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Debuggers, Emulators, JTAG Tools & Accessories
                                                                                                    4. Debugger, Emulator & JTAG Tool Accessories
                                                                                                    Print Page

                                                                                                    410-249

                                                                                                    Programming Cable, JTAG-HS2, Xilinx FPGAs, Xilinx tools

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 410-249
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No410-249
                                                                                                    Newark Part No.47AM1263
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$68.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $68.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No410-249
                                                                                                    Newark Part No.47AM1263
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeJTAG-HS2 Programming Cable
                                                                                                    For Use WithXilinx FPGAs, Xilinx tools
                                                                                                    FeaturesHigh-Speed USB2 Port Can Drive JTAG/SPI Bus Up to 30Mbit/sec, JTAG/SPI Frequency Settable by User
                                                                                                    Product Range-

                                                                                                    Product Overview

                                                                                                    410-249 is a JTAG-HS2 programming cable. The joint test action group (JTAG) HS2 programming cable is a high-speed programming solution for AMD® field-programmable gate arrays (FPGAs). The cable is fully compatible with all AMD tools and can be seamlessly driven from iMPACT™, ChipScope™, and EDK. The HS2 attaches to target boards using Digilent's 6-pin, 100-mil spaced programming header or AMD's 2x7, 2mm connector and the included adaptor. The PC powers the JTAG-HS2 through the USB port and will recognize it as a Digilent programming cable when connected to a PC, even if the cable is not attached to the target board. The HS2 has a separate Vdd pin to supply the JTAG signal buffers. The high-speed 24mA three-state buffers allow target boards to drive the HS2 with signal voltages from 1.8V to 5V and bus speeds of up to 30MBit/sec. To function correctly, the HS2's Vdd pin must be tied to the same voltage supply that drives the JTAG port on the FPGA.

                                                                                                    • Analog Devices ADP123AUJZ linear regulator
                                                                                                    • Small, complete, all-in-one JTAG programming solution for AMD FPGAs
                                                                                                    • Compatible with all AMD tools
                                                                                                    • Compatible with IEEE 1149.7-2009 Class T0 - Class T4 (includes 2-Wire JTAG)
                                                                                                    • Separate Vref drives JTAG/SPI signal voltages; Vref can be any voltage between 1.8V and 5V
                                                                                                    • High-speed USB2 port that can drive JTAG/SPI bus at up to 30Mbit/sec
                                                                                                    • JTAG/SPI frequency settable by user
                                                                                                    • Uses micro-AB USB2 connector
                                                                                                    • SPI programming solution (modes 0 and 2 up to 30Mbit/sec, modes 1 and 3 up to 2Mbit/sec)
                                                                                                    • Supported by Digilent's Adept S/W and Adept SDK, allowing custom JTAG/SPI applications to be created

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    JTAG-HS2 Programming Cable

                                                                                                    Features

                                                                                                    High-Speed USB2 Port Can Drive JTAG/SPI Bus Up to 30Mbit/sec, JTAG/SPI Frequency Settable by User

                                                                                                    For Use With

                                                                                                    Xilinx FPGAs, Xilinx tools

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product