ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Debuggers, Emulators, JTAG Tools & Accessories
                                                                                                    4. Debuggers, Emulators & JTAG Tools
                                                                                                    Print Page

                                                                                                    VDSP-21XX-PC-FULL

                                                                                                    Embedded Development Software, ADSP-218x, ADSP-2199x, ADSP-219x, DSP, Debugger / Programmer

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES VDSP-21XX-PC-FULL
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoVDSP-21XX-PC-FULL
                                                                                                    Newark Part No.44AM8304
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5,758.250
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5,758.25
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoVDSP-21XX-PC-FULL
                                                                                                    Newark Part No.44AM8304
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC Product TypeDebugger / Programmer
                                                                                                    Silicon Family NameADSP-218x, ADSP-2199x, ADSP-219x
                                                                                                    Core ArchitectureDSP
                                                                                                    Core Sub-Architecture-
                                                                                                    Kit ContentsIDDE Embedded Development Software
                                                                                                    FeaturesNative C/C++ Compiler, Advanced Graphical Plotting Tools, VisualDSP++ Kernel (VDK)
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    VDSP-21XX-PC-FULL is a VisualDSP++™, an easy-to-install and easy-to-use integrated software development and debugging environment (IDDE) specifically designed for their ADSP-21xx family of processors. That enables efficient management of projects from start to finish from within a single interface. The project development and debugging environments are integrated, allowing movement quickly and easily between editing, building, and debugging activities. Key features include the native C/C++ compiler, advanced graphical plotting tools, statistical profiling, and the VisualDSP++ Kernel (VDK), which allows the users’ code to be implemented in a more structured and easier-to-scale manner. Other features include assembler, linker, libraries, splitter, cycle-accurate and functional-accurate compiled simulators, emulator support, and much, much more. VisualDSP++ offers programmers a powerful yet easy-to-use programming tool with flexibility that significantly reduces the time to market.

                                                                                                    • Multiple project support and profiling and tracing of instruction execution
                                                                                                    • VisualDSP++ Kernel (VDK) with multiprocessor messaging capability
                                                                                                    • Automation API and automation aware scripting engine
                                                                                                    • Multiple processor (MP) support and statistical profiling
                                                                                                    • Background Telemetry Channel (BTC) support with data streaming capability
                                                                                                    • Statistical profiling
                                                                                                    • Graphical plotting capabilities
                                                                                                    • Cache visualization and pipeline viewer
                                                                                                    • Compiled simulation
                                                                                                    • VisualDSP++ Component Software Engineering (VCSE)

                                                                                                    Technical Specifications

                                                                                                    IC Product Type

                                                                                                    Debugger / Programmer

                                                                                                    Core Architecture

                                                                                                    DSP

                                                                                                    Kit Contents

                                                                                                    IDDE Embedded Development Software

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    ADSP-218x, ADSP-2199x, ADSP-219x

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Features

                                                                                                    Native C/C++ Compiler, Advanced Graphical Plotting Tools, VisualDSP++ Kernel (VDK)

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3D991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product