2. Development Boards, Evaluation Tools
                                                                                                    3. Debuggers, Emulators, JTAG Tools & Accessories
                                                                                                    4. Debuggers, Emulators & JTAG Tools
                                                                                                    Print Page

                                                                                                    703919-0001

                                                                                                    AppBox E54 Module, In-Circuit Debugger, ARM Cortex-M4

                                                                                                    SPECTRUM DIGITAL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SPECTRUM DIGITAL 703919-0001
                                                                                                    ManufacturerSPECTRUM DIGITAL
                                                                                                    Manufacturer Part No703919-0001
                                                                                                    Newark Part No.77AH9594
                                                                                                    Your Part Number
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$134.750$55.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $55.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SPECTRUM DIGITAL
                                                                                                    ManufacturerSPECTRUM DIGITAL
                                                                                                    Manufacturer Part No703919-0001
                                                                                                    Newark Part No.77AH9594
                                                                                                    IC Product TypeIn-Circuit Debugger
                                                                                                    Silicon Family NameSAME54
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-M4
                                                                                                    Kit ContentsAppBox E54 Board Assembly in Enclosure, Power Input Terminal Block Header, Product Information Card
                                                                                                    FeaturesAtmel ATSAME54P20A-AU Processor/120MHz, Operates on +12 to +24VDC, Front Panel Push Button Switch
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2020)

                                                                                                    Product Overview

                                                                                                    • AppBox E54 module with ATSAME54P20A-AU processor (ARM Cortex-M4)
                                                                                                    • Operates on +12 to +24VDC (ideal for industrial/battery applications)
                                                                                                    • Back-up supercapacitor, front panel programmable LED
                                                                                                    • Provides USB interface for industrial computer systems
                                                                                                    • Provides Ethernet communications for industrial IoT applications
                                                                                                    • SD card memory connector for storage and logging
                                                                                                    • Provides RS-485 communications for industrial systems
                                                                                                    • Modular I/O expansion via up to three (3) AppIO boards
                                                                                                    • X PLAINED compatible, fully enclosed system with knock out panels for AppIO boards
                                                                                                    • Convenient enclosure mounting holes, front panel push button switch

                                                                                                    Contents

                                                                                                    AppBox E54 board assembly in enclosure, Power input terminal block header, Product information card.

                                                                                                    Technical Specifications

                                                                                                    IC Product Type

                                                                                                    In-Circuit Debugger

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Kit Contents

                                                                                                    AppBox E54 Board Assembly in Enclosure, Power Input Terminal Block Header, Product Information Card

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    SAME54

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-M4

                                                                                                    Features

                                                                                                    Atmel ATSAME54P20A-AU Processor/120MHz, Operates on +12 to +24VDC, Front Panel Push Button Switch

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2020)

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2020)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product