2. Development Boards, Evaluation Tools
                                                                                                  3. Debuggers, Emulators, JTAG Tools & Accessories
                                                                                                  4. Debuggers, Emulators & JTAG Tools
                                                                                                  Print Page

                                                                                                  ADZS-ICE-1000

                                                                                                  JTAG EMULATOR, 5MHZ, BLACKFIN, SHARC

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES ADZS-ICE-1000
                                                                                                  ANALOG DEVICES ADZS-ICE-1000
                                                                                                  ANALOG DEVICES ADZS-ICE-1000
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADZS-ICE-1000
                                                                                                  Newark Part No.49AK9108
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADZS-ICE-1000
                                                                                                  Newark Part No.49AK9108
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC Product TypeJTAG Emulator
                                                                                                  Silicon Family Name-
                                                                                                  Core ArchitectureBlackfin, SHARC
                                                                                                  Core Sub-Architecture-
                                                                                                  Kit ContentsEmulator ICE-1000, 2m USB Standard-A to Mini-B Cable
                                                                                                  FeaturesMultiprocessor Support, Plug & Play, USB Bus-powered, Software Controlled Target Reset
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  ADZS-ICE-1000 is a the Analog Devices ICE-1000 emulator. It features program trace, system trace, cross trigger channel control and coresight serial wire Debug(SWD) support.

                                                                                                  • Blackfin®, Blackfin+™ and SHARC® support
                                                                                                  • Plug-n-Play, USB 2.0 compliant
                                                                                                  • USB bus-powered device
                                                                                                  • Windows 8.1, Window 7 compatible
                                                                                                  • Multiple processor I/O voltage support: 1.8V, 2.5V and 3.3V
                                                                                                  • Multiprocessor support
                                                                                                  • JTAG/SWD clock operation of 5MHz on the ICE-1000

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  IC Product Type

                                                                                                  JTAG Emulator

                                                                                                  Core Architecture

                                                                                                  Blackfin, SHARC

                                                                                                  Kit Contents

                                                                                                  Emulator ICE-1000, 2m USB Standard-A to Mini-B Cable

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Features

                                                                                                  Multiprocessor Support, Plug & Play, USB Bus-powered, Software Controlled Target Reset

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.