Need more?
| Quantity | Price |
|---|---|
| 1+ | $110.290 |
Product Information
Product Overview
EVAL-AD5761RSDZ is an evaluation board to evaluate AD5761R 16bit serial input, voltage output DAC with single/dual supply. The fully featured evaluation board that allows the user to easily evaluate all the features of the AD5761R 16bit, voltage output digital-to-analog converter (DAC). The AD5761R pins are accessible at on-board connectors for external connection. The evaluation board can be controlled by two means: via the on-board peripheral module (PMOD) connector or via the system demonstration platform (SDP) connector. Board also integrates a power solution utilizing the ADP5070 switching regulator and linear regulators (ADP7142, ADP7182) to generate a bipolar supply of up to -13V and 23.2V from a single supply as low as +3V.
- Fully featured evaluation board for the AD5761R with the ADP5070 power solution
- Power solution generated from single 3 V supply
- PC control in conjunction with the Analog Devices, Inc., EVAL-SDP-CB1Z SDP-B
- PC software for control
Contents
EVAL-AD5761RSDZ evaluation board, Software CD.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Converter
Evaluation Board AD5761RBRUZ, Software CD
No SVHC (04-Feb-2026)
AD5761RBRUZ
DAC
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate