Need more?
| Quantity | Price |
|---|---|
| 1+ | $288.350 |
Product Information
Product Overview
EVAL-AD4080-FMCZ is designed to demonstrate AD4080 performance and provide access to a limited set of AD4080 features in the ACE software environment. The EVAL-AD4080-FMCZ evaluation kit supports the AD4080 features such as low voltage digital signaling (LVDS) data output interface, analogue-to-digital converter configuration via serial peripheral interface (SPI), internal or external generation of 1.1 V regulated supply rails, sampling rate capability between 1.25MSPS and 40MSPS. EVAL-AD4080-FMCZ evaluation board was designed for use with Digilent ZedBoard via the field programmable gate array (FPGA) mezzanine card (FMC) connector. The ZedBoard uses a Xilinx Zynq7000 system on chip (SoC) that runs Analog Devices, Inc., Kuiper Linux and LIBIIO included on the SD card supplied in the evaluation board kit to facilitate communication with the EVAL-AD4080-FMCZ, enabling ADC configuration and data capture. ZedBoard also provides communication link to host PC and the ACE Software plug-in.
- Full featured evaluation board for the AD4080
- ACE software plug-in available for device configuration, data capture, and performance evaluation
- Flexible analogue front end
- On-board power solution and precision reference
- On-board clock generation circuitry with sampling frequency control via the ACE Software
- FMC compatible
Contents
EVAL-AD4080-FMCZ evaluation board, Micro-SD memory card with SD adapter containing system board boot software and Linux OS.
Technical Specifications
Analog Devices
20bit
Data Converter
Evaluation Board AD4080, Micro-SD Memory Card w/SD Adapter, System Board Boot Software and Linux OS
No SVHC (04-Feb-2026)
AD4080
40MSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate