ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Data Conversion Development Kits
                                                                                                    4. Data Conversion Development Kits - ADC
                                                                                                    Print Page

                                                                                                    EVAL-AD5933EBZ

                                                                                                    Evaluation Kit, AD5933, Network Analyzer, 12 Bit, 1 MSPS

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES EVAL-AD5933EBZ
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoEVAL-AD5933EBZ
                                                                                                    Newark Part No.50AK1327
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$87.830
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $87.83
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoEVAL-AD5933EBZ
                                                                                                    Newark Part No.50AK1327
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAnalog Devices
                                                                                                    Silicon Core NumberAD5933
                                                                                                    No. of Bits12bit
                                                                                                    Sampling Rate1MSPS
                                                                                                    Kit Application TypeCommunication & Networking
                                                                                                    Application Sub TypeNetwork Analyzer
                                                                                                    Kit ContentsEvaluation Board AD5933, Software CD
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    EVAL-AD5933EBZ is an evaluation board evaluating the AD5933 1MSPS, 12bit impedance converter network analyzer. The AD5933 is a high precision impedance converter system that combines an on-board frequency generator with a 12bit, 1MSPS analog to digital converter (ADC). The frequency generator allows an external complex impedance to be excited with a known frequency. The on-board ADC samples the response signal from the impedance, and an on-board DSP engine at each excitation frequency processes the DFT. The AD5933 also contains an internal temperature sensor with 13bit resolution. Typical applications include electrochemical analysis, impedance spectroscopy, complex impedance measurement, corrosion monitoring and protection equipment, biomedical and automotive sensors and proximity sensing.

                                                                                                    • Full-featured evaluation Board for the AD5933
                                                                                                    • Graphic user interface software with frequency sweep capability for board control and data analysis
                                                                                                    • Various power supply linking options
                                                                                                    • Standalone capability with serial I2C loading from on-board microcontroller
                                                                                                    • Selectable system clock options including internal RC oscillator or on-board 16MHz crystal

                                                                                                    Contents

                                                                                                    EVAL-AD5933EBZ evaluation board AD5933, Software CD.

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Analog Devices

                                                                                                    No. of Bits

                                                                                                    12bit

                                                                                                    Kit Application Type

                                                                                                    Communication & Networking

                                                                                                    Kit Contents

                                                                                                    Evaluation Board AD5933, Software CD

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Silicon Core Number

                                                                                                    AD5933

                                                                                                    Sampling Rate

                                                                                                    1MSPS

                                                                                                    Application Sub Type

                                                                                                    Network Analyzer

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product