2. Development Boards, Evaluation Tools
                                                                                                    3. Data Conversion Development Kits
                                                                                                    4. Data Conversion Development Kits - ADC
                                                                                                    Print Page

                                                                                                    MP-A2D-PCM1822

                                                                                                    Decode Board, PCM1822, Analog to I2S, 192kHz, 24bit, Stereo Audio ADC

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MP-A2D-PCM1822
                                                                                                    MULTICOMP PRO MP-A2D-PCM1822
                                                                                                    MULTICOMP PRO MP-A2D-PCM1822
                                                                                                    MULTICOMP PRO MP-A2D-PCM1822
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP-A2D-PCM1822
                                                                                                    Newark Part No.12AM3384
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    12 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$19.550
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $19.55
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP-A2D-PCM1822
                                                                                                    Newark Part No.12AM3384
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerTexas Instruments
                                                                                                    Silicon Core NumberPCM1822
                                                                                                    No. of Bits24bit
                                                                                                    Sampling Rate192kHz
                                                                                                    Kit Application TypeData Converter
                                                                                                    Application Sub TypeStereo Audio ADC
                                                                                                    Kit ContentsAnalog to I2S Decode Board PCM1822
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    MP-A2D-PCM1822 is a 6 to 24V DC, analog to digital converter board. The A2D-PCM1822 is a stereo audio ADC that efficiently converts both differential and single-ended signals into precise I2S signals. This ADC offers 24bit high resolution and supports sampling rates from 8kHz to 192kHz. With an impressive SNR of up to 119dB and ultra-low THD+N of 0.00047%, it ensures exceptional audio fidelity with minimal noise. The wide dynamic range of 111dB further enhances detailed audio playback quality. Featuring a 3-wire I2S output, the A2D-PCM1822 reduces radiation, facilitating easy compliance with EMI/EMC testing. It includes convenient switches for selecting modes, audio interfaces, input methods, and sampling rates, making it versatile for various audio projects. Its compact 3”x2” design, four mounting holes, and plug-and-play terminals ensure seamless integration into your audio systems.

                                                                                                    • 0.12A typ rated current when operating voltage (VCC = 12V)
                                                                                                    • 1.5W typ idle power when operating voltage (VCC = 12V)
                                                                                                    • 48kHz typ output 12S parameter
                                                                                                    • 2.5kohm typ input impedance (SE; DIFF)
                                                                                                    • Operating temperature range from -20 to 65°C
                                                                                                    • 20MHz max frequency response at VIN = 100mVrms, (VCC = 12V)
                                                                                                    • Gain is -0.31dB typ (SE; DIFF) and input sensitivity (RMS) is -0.1mV typ (SE; DIFF)
                                                                                                    • 20kHz bandwidth at ±3dB
                                                                                                    • 0.97µVrms typ output noise level (input connected to ground (GND);A-weighting)
                                                                                                    • 119.93dB Signal-to-Noise Ratio (SNR) (VCC = 12V; generator, level = 1.000mVrms; A-weighting)

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Texas Instruments

                                                                                                    No. of Bits

                                                                                                    24bit

                                                                                                    Kit Application Type

                                                                                                    Data Converter

                                                                                                    Kit Contents

                                                                                                    Analog to I2S Decode Board PCM1822

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Silicon Core Number

                                                                                                    PCM1822

                                                                                                    Sampling Rate

                                                                                                    192kHz

                                                                                                    Application Sub Type

                                                                                                    Stereo Audio ADC

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product