2. Development Boards, Evaluation Tools
                                                                                                    3. Data Conversion Development Kits
                                                                                                    4. Data Conversion Development Kits - Digital Potentiometer
                                                                                                    Print Page

                                                                                                    MCP46XXEV

                                                                                                    Evaluation Module, MCP4661 Digital Potentiometer, TSSOP20EV Generic PCB, TSSOP-20 and SSOP-20

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP MCP46XXEV
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoMCP46XXEV
                                                                                                    Newark Part No.39T6678
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$37.930
                                                                                                    Price for:Each
                                                                                                    Minimum: 4
                                                                                                    Multiple: 1
                                                                                                    $151.72
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoMCP46XXEV
                                                                                                    Newark Part No.39T6678
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    Silicon Core Number-
                                                                                                    Kit Application TypeData Converter
                                                                                                    Application Sub TypeDigital Potentiometer
                                                                                                    Kit ContentsOne TSSOP-20 and SSOP-20 Evaluation Board Blank PCB, User Guide
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The MCP46XXEV is an evaluation board allows the system designer to quickly evaluate the operation of MCP4661 digital potentiometer device using PICkit serial analyser.The board uses the TSSOP20EV generic PCB and has been populated for the MCP4661. This board is minimum configuration for the device. As well as the device, other desired passive components and connection posts may be installed. The board can also be very easily jumpered into a customer's existing circuit. This gives an indication of the MCP4661 device performance. The MCP4661 has two resistor networks. The device's resistor network 0 has been configured in a potentiometer mode with the a terminal connected to VDD through a 0ohm resistor and the B terminal connected to VSS with a 0ohm resistor.

                                                                                                    • PICkit serial interface
                                                                                                    • Resistor network for potentiometer configuration
                                                                                                    • Resistor network for rheostat or potentiometer configuration
                                                                                                    • TSSOP 20 and SSOP 20 evaluation board
                                                                                                    • PICkit serial analyser header

                                                                                                    Applications

                                                                                                    Motor Drive & Control, Power Management, Audio, Communications & Networking

                                                                                                    Contents

                                                                                                    One MCP46XX Evaluation Board, One TSSOP 20 and SSOP 20 Evaluation Board blank PCB, 102-00272. Extra blank PCBs can be ordered (order #: TSSOP20EV), Important Information Sheet

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Kit Application Type

                                                                                                    Data Converter

                                                                                                    Kit Contents

                                                                                                    One TSSOP-20 and SSOP-20 Evaluation Board Blank PCB, User Guide

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    Application Sub Type

                                                                                                    Digital Potentiometer

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3E991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product