ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Data Conversion Development Kits
                                                                                                    4. Data Conversion Development Kits - DAC
                                                                                                    Print Page

                                                                                                    WM8524-6228-DT16-EV1

                                                                                                    Stereo DAC with Integral Charge Pump and Hardware Control Interface Evaluation Board

                                                                                                    WOLFSON MICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WOLFSON MICROELECTRONICS WM8524-6228-DT16-EV1
                                                                                                    ManufacturerWOLFSON MICROELECTRONICS
                                                                                                    Manufacturer Part NoWM8524-6228-DT16-EV1
                                                                                                    Newark Part No.13T1390
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    WOLFSON MICROELECTRONICS
                                                                                                    ManufacturerWOLFSON MICROELECTRONICS
                                                                                                    Manufacturer Part NoWM8524-6228-DT16-EV1
                                                                                                    Newark Part No.13T1390
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerWolfson Microelectronics
                                                                                                    Silicon Core NumberWM8524
                                                                                                    Kit Application TypeData Acquisition System
                                                                                                    Application Sub TypeDAC
                                                                                                    Kit ContentsEval Board WM8524
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The WM8524-6228-DT16-EV1 evaluation platform has been designed to allow the user ease of use and give optimum performance in device measurement as well as providing the user with the ability to listen to the excellent audio quality offered by the WM8524. The WM8524 is a stereo DAC with integral charge pump and hardware control interface. This provides 2Vrms line driver outputs. The device features ground referenced outputs and the use of a DC servo to eliminate the need for line driving coupling capacitors and effectively eliminate power on pops and clicks. The device is controlled and configured via a hardware control interface.

                                                                                                    • High performance stereo DAC with ground referenced line driver
                                                                                                    • 120dB mute attenuation
                                                                                                    • Hardware control mode
                                                                                                    • LJ, RJ, I2S data formats
                                                                                                    • Maximum 1mV DC offset on line outputs
                                                                                                    • Pop/click suppressed power up/down sequencer
                                                                                                    • A VDD and line VDD 3.3V ±10% allowing single supply

                                                                                                    Applications

                                                                                                    Audio, Consumer Electronics, Portable Devices, Hobby & Education, Wireless, Imaging, Video & Vision

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Wolfson Microelectronics

                                                                                                    Kit Application Type

                                                                                                    Data Acquisition System

                                                                                                    Kit Contents

                                                                                                    Eval Board WM8524

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Silicon Core Number

                                                                                                    WM8524

                                                                                                    Application Sub Type

                                                                                                    DAC

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product