2. Development Boards, Evaluation Tools
                                                                                                    3. Data Conversion Development Kits
                                                                                                    4. Data Conversion Development Kits - ADC
                                                                                                    Print Page

                                                                                                    MCP3221DM-PCTL

                                                                                                    PICtail™ Demonstration Module, 12Bit, 22.3kSPS, Analog to Digital Converter

                                                                                                    Date/Lot Code

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP MCP3221DM-PCTL
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoMCP3221DM-PCTL
                                                                                                    Newark Part No.56K7002
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    9 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$24.500$10.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $10.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoMCP3221DM-PCTL
                                                                                                    Newark Part No.56K7002
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    Silicon Core NumberMCP3221
                                                                                                    No. of Bits12bit
                                                                                                    Sampling Rate22.3kSPS
                                                                                                    Kit Application TypeData Converter
                                                                                                    Application Sub TypeADC
                                                                                                    Kit ContentsBoard, Cables, CD
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The MCP3221DM-PCTL is a MCP3221 low power, 12bit A/D converter in a SOT 23 package demo board. It communicates via an I2C interface. A stand alone demonstration is possible using a USB port and the dataview software. The MCP3221 PICtail demo board is also used to evaluate and demonstrate the MCP3221 device using the PICkit 1 Flash Starter Kit. A mechanical potentiometer and a prototype area are used as the optional input sources to the device. This demo board can be used to demonstrate firmware development to the MCP3221 device using the PICkit 1 Flash Starter Kit. This board is designed to evaluate the MCP3221 with minimum PCB noise. It uses a two layer board with both analog and digital ground planes. The circuit schematic and layout have been carefully considered such that the user can evaluate true 12bit performance using a simple PC USB power supply.

                                                                                                    • Allows simple evaluation of device performance using USB interface and dataview software
                                                                                                    • On board PIC16C745 USB for dataview communication
                                                                                                    • Data is displayed in an easy to read format complete with data logging
                                                                                                    • Easy to interface to PICkit 1 flash starter kit evaluation system
                                                                                                    • Ready to go DC voltage generation using mechanical potentiometer

                                                                                                    Applications

                                                                                                    System Monitoring, Portable Devices, Test & Measurement, Signal Processing

                                                                                                    Contents

                                                                                                    The MCP3221 PICtail Demo Board, A USB Cable, MCP3221 DataView software, Analog and Interface Products Demonstration Boards CD ROM.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    No. of Bits

                                                                                                    12bit

                                                                                                    Kit Application Type

                                                                                                    Data Converter

                                                                                                    Kit Contents

                                                                                                    Board, Cables, CD

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Silicon Core Number

                                                                                                    MCP3221

                                                                                                    Sampling Rate

                                                                                                    22.3kSPS

                                                                                                    Application Sub Type

                                                                                                    ADC

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    element14 Technical Page EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product