Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $24.500 | $10.000 |
Product Information
Product Overview
The MCP3221DM-PCTL is a MCP3221 low power, 12bit A/D converter in a SOT 23 package demo board. It communicates via an I2C interface. A stand alone demonstration is possible using a USB port and the dataview software. The MCP3221 PICtail demo board is also used to evaluate and demonstrate the MCP3221 device using the PICkit 1 Flash Starter Kit. A mechanical potentiometer and a prototype area are used as the optional input sources to the device. This demo board can be used to demonstrate firmware development to the MCP3221 device using the PICkit 1 Flash Starter Kit. This board is designed to evaluate the MCP3221 with minimum PCB noise. It uses a two layer board with both analog and digital ground planes. The circuit schematic and layout have been carefully considered such that the user can evaluate true 12bit performance using a simple PC USB power supply.
- Allows simple evaluation of device performance using USB interface and dataview software
- On board PIC16C745 USB for dataview communication
- Data is displayed in an easy to read format complete with data logging
- Easy to interface to PICkit 1 flash starter kit evaluation system
- Ready to go DC voltage generation using mechanical potentiometer
Applications
System Monitoring, Portable Devices, Test & Measurement, Signal Processing
Contents
The MCP3221 PICtail Demo Board, A USB Cable, MCP3221 DataView software, Analog and Interface Products Demonstration Boards CD ROM.
Technical Specifications
Microchip
12bit
Data Converter
Board, Cables, CD
No SVHC (15-Jan-2018)
MCP3221
22.3kSPS
ADC
-
Legislation and Environmental
RoHS
Product Compliance Certificate