2. Development Boards, Evaluation Tools
                                                                                                    3. Clock & Timing Development Kits
                                                                                                    Print Page

                                                                                                    MAX31341EVKIT#

                                                                                                    Evaluation Board, MAX31341 Real Time Clock, Low Current, I2C Interface

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX31341EVKIT#
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX31341EVKIT#
                                                                                                    Newark Part No.21AH3247
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX31341EVKIT#
                                                                                                    Newark Part No.21AH3247

                                                                                                    Product Overview

                                                                                                    • Evaluation kit for the MAX31341B/MAX31341C real time clocks with I2C interface and power management
                                                                                                    • Easy evaluation of the MAX31341B and MAX31341C
                                                                                                    • 1.6V to 3.6V single supply operation
                                                                                                    • On-board crystal provides a 32.768KHz clock signal
                                                                                                    • Device is accessed through an I2C serial interface provided by MAX32625PICO board from a PC USB port
                                                                                                    • Proven PCB layout
                                                                                                    • Fully assembled and tested

                                                                                                    Contents

                                                                                                    Assembled MAX32625PICO I2C circuit board, Micro USB cable, Assembled circuit board including the MAX31341B and MAX31341C.

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product