| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RC32504A-EVKGNA#0Copy |
| Newark Part No. | 45AJ7215 |
| Product Range | FemtoClock 2 Series |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RC32504A-EVKGNA#0Copy |
| Newark Part No. | 45AJ7215 |
| Product Range | FemtoClock 2 Series |
| Technical Datasheet | |
| Silicon Manufacturer | Renesas |
| Silicon Core Number | RC32504A |
| Kit Application Type | Clock & Timing |
| Application Sub Type | Frequency Synthesizer |
| Kit Contents | Evaluation Board RC32504A |
| Product Range | FemtoClock 2 Series |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
RC32504A-EVKGNA#0 is a FemtoClock 2 evaluation kit. The RC32504A / RC22504A evaluation board (EVB) is designed to help users evaluate the RC32504A and RC22504A Clock Generators, also known as FemtoClock 2. The RC32504A supports Jitter Attenuator and Synthesizer functionality, and the RC22504A supports only Synthesizer functionality. When the evaluation board (EVB) is connected via USB to the user’s computer running the Renesas’ RICBox™ Software, FemtoClock 2 can be configured and programmed to generate frequencies with best in-class performance. FemtoClock 2 has four output pairs that can be programmed to CMOS style, LVDS style, or HCSL style outputs.
- Develop configurations with Renesas RICBox software and upload to the EVB through USB
- Can be powered from the USB connection
- EVB is a combination evaluation with low noise power supply regulators and low noise fan-out buffer
- Clock o/p pairs are AC coupled and can be connected directly to test equipment through coax cables
Technical Specifications
| Silicon Manufacturer | Renesas |
|---|---|
| Kit Application Type | Clock & Timing |
| Kit Contents | Evaluation Board RC32504A |
| SVHC | No SVHC (27-Jun-2024) |
| Silicon Core Number | RC32504A |
|---|---|
| Application Sub Type | Frequency Synthesizer |
| Product Range | FemtoClock 2 Series |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |