ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Clock & Timing Development Kits
                                                                                                    Print Page

                                                                                                    EVAL-ADF4351EB1Z

                                                                                                    Evaluation Kit, ADF4351BCPZ, Fractional-N PLL Frequency Synthesizer, 3.75 to 5.5 V Supply

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES EVAL-ADF4351EB1Z
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoEVAL-ADF4351EB1Z
                                                                                                    Newark Part No.50AK1170
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$267.640
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $267.64
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoEVAL-ADF4351EB1Z
                                                                                                    Newark Part No.50AK1170
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAnalog Devices
                                                                                                    Silicon Core NumberADF4351BCPZ
                                                                                                    Kit Application TypeClock & Timing
                                                                                                    Application Sub TypePLL Frequency Synthesizer
                                                                                                    Kit ContentsEvaluation Board ADF4351BCPZ, USB Standard-A to Mini-B Cable, Software CD
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    EVAL-ADF4351EB1Z is an evaluation board for the ADF4351 fractional-N PLL frequency synthesizer. This board is designed to allow the user to evaluate the performance of the ADF4351 frequency synthesizer for phase-locked loops (PLLs). The board, which contains the ADF4351 integrated synthesizer and VCO, SMA connectors for the output signal, power supplies, a reference oscillator and an USB connector. There is also a loop filter (35KHz) on board. The evaluation board is set up for a 25MHz PFD comparison frequency. An on-board TCXO provides the 25MHz reference frequency.

                                                                                                    • Self-contained board include PLL, VCO, loop filter, TCXO reference, USB interface, voltage regulator
                                                                                                    • Accompanying software allows control of synthesizer functions from a PC
                                                                                                    • Choice of power supply via USB or external feeding
                                                                                                    • Typical phase noise performance of −104dBc/Hz at 3KHz offset from carrier (1GHz output frequency)

                                                                                                    Contents

                                                                                                    EVAL-ADF4351EB1Z board, USB standard-A to Mini-B cable, CD (Self-installing software that allows users to control the board and exercise all functions of the device , Electronic version of the ADF4351 data sheet, Electronic version of the UG-435 user guide).

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Analog Devices

                                                                                                    Kit Application Type

                                                                                                    Clock & Timing

                                                                                                    Kit Contents

                                                                                                    Evaluation Board ADF4351BCPZ, USB Standard-A to Mini-B Cable, Software CD

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Silicon Core Number

                                                                                                    ADF4351BCPZ

                                                                                                    Application Sub Type

                                                                                                    PLL Frequency Synthesizer

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991B
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product