Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoREFMA5332BTLSPSTOBO1
Newark Part No.29AK4620
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $228.470 |
Price for:Each
Minimum: 1
Multiple: 1
$228.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFMA5332BTLSPSTOBO1
Newark Part No.29AK4620
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberMA5332M
Kit Application TypeAudio
Application Sub TypeClass D Audio Power Amplifier
Kit ContentsReference Board MA5332M
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
REFMA5332BTLSPSTOBO1 is a REF_MA5332BTLSPS reference board that is a one BTL channel, 200W/ch (4ohm at 40V) class D audio power amplifier for home audio systems. This reference board demonstrates how to use MA5332M IC with a single power supply and design an optimum PCB layout using Infineon integrated Class D IC. This reference design does not require additional heatsink or fan cooling for normal operation (one-eighth of continuous rated power). The reference design provides all the required housekeeping power supplies for ease of use.
- Multiple protection features: OCP, high-side and low-side and OTP
- PWM modulator: Self-oscillating half-bridge topology with optional clock synchronization
- Single power supply and full-bridge output
- High audio quality and suitable for audio applications
- Low noise and high efficiency
- 35V to 80V supply voltage
- 0V to 28.28V output voltage
- 0A to 7.1A output current
- 40KHz frequency, 200W Pout
- Buck topology
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Audio
Kit Contents
Reference Board MA5332M
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MA5332M
Application Sub Type
Class D Audio Power Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate