| Quantity | Price |
|---|---|
| 1+ | $297.270 |
Product Information
Product Overview
EVAL-ADAU1452REVBZ is an ADAU1452 evaluation board. This board evaluates and develops the software for the ADAU1452 SigmaDSP® processors. The EVAL-ADAU1452REVBZ evaluation board provides access to the digital serial audio ports of the ADAU1452 and some of the general-purpose input/outputs (GPIOs). The ADAU1452 core is programmed using the Analog Devices, Inc., SigmaStudio® software which interfaces to the evaluation board via the universal serial bus interface (USBi). The on-board electronically erasable programmable read-only memory (EEPROM) can be programmed for self-boot mode.
- On-board AD1938 codec with 4 analog inputs and 8 analog outputs
- Stereo S/PDIF input and output
- self-boot EEPROM memory
Contents
EVAL-ADAU1452REVBZ evaluation board, EVAL-ADUSB2EBZ communications adapter (USBi), USB cable with mini-B plug, AC to 6VDC power supply.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Audio
Evaluation Board ADAU1452WBCPZ, EVAL-ADUSB2EBZ Communication Adapter, USB Cable, 6 VDC Power Supply
No SVHC (04-Feb-2026)
ADAU1452WBCPZ
Digital Audio Processor
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate