Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | R-REF03-CAN1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 78AC3513 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.810 |
| 5+ | $75.780 |
| 10+ | $72.060 |
| 25+ | $68.840 |
| 50+ | $66.300 |
Price for:Each
Minimum: 1
Multiple: 1
$80.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | R-REF03-CAN1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 78AC3513 |
| Technical Datasheet | |
| Silicon Manufacturer | Texas Instruments |
| Silicon Core Number | ISO1042 |
| Kit Application Type | Interface |
| Application Sub Type | Isolated CAN Transceiver |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | Reference Board ISO1042 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
R-REF03-CAN1 reference board demonstrates the ISO1042 isolated CAN transceiver supplied by the R1SX-3.305/H isolated DC/DC converter. To supply the reference board only one 3.3V external supply is required. The green LED indicates the presence of the VCC2 supply on the secondary (CAN bus) side. The reference board allows designers to quickly develop and analyse isolated systems.
- Complete isolated solution for CAN bus
- Contains galvanically-isolated CAN transceiver ISO1042
- Contains R1SX-3.305/H - 3.3V to 5V 1W DC-DC converter with 3kVDC isolation
- Up to 5Mbit data rate in CAN FD mode
- Input and output test points
Technical Specifications
| Silicon Manufacturer | Texas Instruments |
|---|---|
| Kit Application Type | Interface |
| Core Architecture | - |
| Silicon Family Name | - |
| Product Range | - |
| Silicon Core Number | ISO1042 |
|---|---|
| Application Sub Type | Isolated CAN Transceiver |
| Core Sub-Architecture | - |
| Kit Contents | Reference Board ISO1042 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |