2. Development Boards, Evaluation Tools
                                                                                                    3. Application Specific & Reference Design Kits
                                                                                                    Print Page

                                                                                                    EVAL-CN0566-RPIZ

                                                                                                    Evaluation Board, Phased Array Beamforming, Communication

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES EVAL-CN0566-RPIZ
                                                                                                    ANALOG DEVICES EVAL-CN0566-RPIZ
                                                                                                    ANALOG DEVICES EVAL-CN0566-RPIZ
                                                                                                    ANALOG DEVICES EVAL-CN0566-RPIZ
                                                                                                    ANALOG DEVICES EVAL-CN0566-RPIZ
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoEVAL-CN0566-RPIZ
                                                                                                    Newark Part No.77AK2395
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 31 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,827.840
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,827.84
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoEVAL-CN0566-RPIZ
                                                                                                    Newark Part No.77AK2395
                                                                                                    Silicon Manufacturer-
                                                                                                    Silicon Core Number-
                                                                                                    Kit Application TypeCommunication
                                                                                                    Application Sub TypePhased Array Beamforming
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Family Name-
                                                                                                    Kit ContentsBoard CN0566/Raspberry Pi 4/ADALM, USB-C Adapter/Cable/SD Card/Monitor/Tripod/ADI Kuiper Linux Image
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    CN0566 phased array (phaser) development platform. This phased array beamforming has been used in radar and communication systems since the mid-20th century. In recent years, these systems have seen extensive adoption in areas such as 5G mobile communications, military and commercial radars, satellite communications and automotive applications. Phased array antennas have an electronically steerable radiation pattern, allowing a robust communication link to be established between two radios. The power from the transmitter can be directed toward the intended receiver and the receiving antenna can be aimed at the transmitter. Phased array beamforming is a signal processing technique used in antenna arrays for radio communications, radar systems and medical imaging. Beamforming provides many benefits. The antenna can be aimed directly at a target, which may be a transmitter, receiver, or object being tracked in the case of radar.

                                                                                                    • Supports RF/beamforming operation in the 10GHz to 10.5GHz frequency range
                                                                                                    • 8-element linear phased array antenna

                                                                                                    Contents

                                                                                                    EVAL-CN0566-RPIZ with attached Raspberry Pi 4 and PlutoSDR, USB to micro-USB cable, SD card with Analog Devices, Inc. Kuiper Linux image, (5V, 3A) USB-C wall adapter, 10GHz microwave source (motion sensor), Tripod.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    -

                                                                                                    Kit Application Type

                                                                                                    Communication

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    Application Sub Type

                                                                                                    Phased Array Beamforming

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Board CN0566/Raspberry Pi 4/ADALM, USB-C Adapter/Cable/SD Card/Monitor/Tripod/ADI Kuiper Linux Image

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product