2. Development Boards, Evaluation Tools
                                                                                                    3. Application Specific & Reference Design Kits
                                                                                                    Print Page

                                                                                                    LX2160A-RDB-B

                                                                                                    Reference Design Kit, LX2160A, QorIQ, ARM Cortex-A72, Communication Processor

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP LX2160A-RDB-B
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoLX2160A-RDB-B
                                                                                                    Newark Part No.82AH7401
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    27 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    View cut-off times
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6,020.910
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6,020.91
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoLX2160A-RDB-B
                                                                                                    Newark Part No.82AH7401
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerNXP
                                                                                                    Silicon Core NumberLX2160A
                                                                                                    Kit Application TypeCommunication & Networking
                                                                                                    Application Sub TypeCommunication Processor
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-A72
                                                                                                    Silicon Family NameQorIQ
                                                                                                    Kit ContentsReference Design Board LX2160A, Chassis Assembly, 1U Chassis Bracket, Screw, CAT-6 Ethernet cable
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    LX2160A-RDB-B is a Layerscape LX2160A reference design board. The LX2160A reference design board provides a comprehensive platform that enables the design and evaluation of the LX2160A or LX2162A processors. It comes preloaded with a board support package (BSP) based on a standard Linux kernel. It enables network intelligence with the next-generation Datapath (DPPA2) which provides differentiated offload and a rich set of IO, including 10 GE, 25 GE, 40 GE, and PCIe Gen3. Supports designs in 5G packet processing, network function virtualization, storage controller, white box switching, network interface cards, and mobile edge computing. It is certified to the Arm SystemReady ES standard to ensure interoperability with standard operating systems and hypervisors.

                                                                                                    • Delivers unprecedented efficiency and new virtualized networks
                                                                                                    • LX2160A, 16x Arm® Cortex®-A72 CPU, 2.2GHz processor
                                                                                                    • Two DDR4 UDIMM to 3200MT/s, 32GB total capacity (16GB per UDIMM), 128MB NOR, 128GB eMMC flash
                                                                                                    • One 40G Ethernet QSFP+, two 25G Ethernet SFP+, two RJ45 10G Ethernet, two RJ45 1G Ethernet
                                                                                                    • One PCIe Gen3 x8 slot, one PCIe Gen3 x4 slot
                                                                                                    • Four SATA3.0 connectors, one USB3.0 Type A connector, one USB3.0 micro-AB connector

                                                                                                    Contents

                                                                                                    Layerscape LX2160A reference design board, LX2160A RDB chassis assembly based upon Rev 2 silicon, Bag zip contains 1U chassis bracket (2PCS) + screw (8PCS), Power cord (3-conductor, C13 PSE), CAT-6 Ethernet cable 1.8M, DB9 Pro series shielded serial cable, LX2160-RDB insert card.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Kit Application Type

                                                                                                    Communication & Networking

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Family Name

                                                                                                    QorIQ

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    LX2160A

                                                                                                    Application Sub Type

                                                                                                    Communication Processor

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-A72

                                                                                                    Kit Contents

                                                                                                    Reference Design Board LX2160A, Chassis Assembly, 1U Chassis Bracket, Screw, CAT-6 Ethernet cable

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A002A1
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product