ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Application Specific & Reference Design Kits
                                                                                                    Print Page

                                                                                                    BSC9131RDB

                                                                                                    Reference Design Board, Standard Protocol Stack Controller, QorIQ Qonverge Processor, BSC9131

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP BSC9131RDB
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoBSC9131RDB
                                                                                                    Newark Part No.45W2208
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 18 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,222.910
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,222.91
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoBSC9131RDB
                                                                                                    Newark Part No.45W2208
                                                                                                    Silicon ManufacturerNXP
                                                                                                    Silicon Core NumberBSC9131
                                                                                                    Kit Application TypeWireless Connectivity
                                                                                                    Application Sub TypeStandard Protocol Stack Controller
                                                                                                    Core ArchitecturePower Architecture
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Family NameQorIQ, StarCore
                                                                                                    Kit ContentsEval Board, Power Supply Kit, USB, RJ11, RS232, Ethernet Cables, GPS Antenna, Spacers & Thumb Drive
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The BSC9131RDB is a QorIQ Qonverge Reference Design Board (RDB) for Femtocell base station. The reference design board (RDB) application development system enables development of L1, L2 and L3 protocol stacks and applications ported above L3 for wireless base station applications. The reference design board can also be used to evaluate general embedded and industrial applications. The BSC9131 RDB allows for verification of BSC9131 processor device operation and provides a high level of end-to-end system performance characterization. The highly integrated BSC9131 targets the evolving small cell base station market and combines the e500 power architecture CPU and SC3850 StarCore DSP with MAPLE-B2F baseband acceleration processing elements. Together, they address the need for a high-performance, cost-effective, integrated solution that handles all required processing layers without the need for additional external processing devices.

                                                                                                    • Core complex - One e500 power architecture core with 256kB L2 cache
                                                                                                    • Connectivity and networking - Two Gigabit Ethernet RJ-45 jacks with RGMII interconnect
                                                                                                    • Memory system - 2GB DDR3 at 800MHz and 128MB NAND Flash
                                                                                                    • SIM card slot with 3V and 1.8V support (Class B and Class C)
                                                                                                    • USB 2.0 micro-AB socket
                                                                                                    • RS232 DB-9 connector
                                                                                                    • GPS Antenna of SMA or MCX female
                                                                                                    • Mini-ITX enclosure

                                                                                                    Applications

                                                                                                    Embedded Design & Development

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Kit Application Type

                                                                                                    Wireless Connectivity

                                                                                                    Core Architecture

                                                                                                    Power Architecture

                                                                                                    Silicon Family Name

                                                                                                    QorIQ, StarCore

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    BSC9131

                                                                                                    Application Sub Type

                                                                                                    Standard Protocol Stack Controller

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Eval Board, Power Supply Kit, USB, RJ11, RS232, Ethernet Cables, GPS Antenna, Spacers & Thumb Drive

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (6)

                                                                                                    Operating Instructions EN

                                                                                                    Miscellaneous EN

                                                                                                    element14 Technical Page EN

                                                                                                    element14 Technical Page EN

                                                                                                    Operating Instructions EN

                                                                                                    Application Note EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A002A1
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product