| Quantity | Price |
|---|---|
| 1+ | $1,222.910 |
Product Information
Product Overview
The BSC9131RDB is a QorIQ Qonverge Reference Design Board (RDB) for Femtocell base station. The reference design board (RDB) application development system enables development of L1, L2 and L3 protocol stacks and applications ported above L3 for wireless base station applications. The reference design board can also be used to evaluate general embedded and industrial applications. The BSC9131 RDB allows for verification of BSC9131 processor device operation and provides a high level of end-to-end system performance characterization. The highly integrated BSC9131 targets the evolving small cell base station market and combines the e500 power architecture CPU and SC3850 StarCore DSP with MAPLE-B2F baseband acceleration processing elements. Together, they address the need for a high-performance, cost-effective, integrated solution that handles all required processing layers without the need for additional external processing devices.
- Core complex - One e500 power architecture core with 256kB L2 cache
- Connectivity and networking - Two Gigabit Ethernet RJ-45 jacks with RGMII interconnect
- Memory system - 2GB DDR3 at 800MHz and 128MB NAND Flash
- SIM card slot with 3V and 1.8V support (Class B and Class C)
- USB 2.0 micro-AB socket
- RS232 DB-9 connector
- GPS Antenna of SMA or MCX female
- Mini-ITX enclosure
Applications
Embedded Design & Development
Technical Specifications
NXP
Wireless Connectivity
Power Architecture
QorIQ, StarCore
-
BSC9131
Standard Protocol Stack Controller
-
Eval Board, Power Supply Kit, USB, RJ11, RS232, Ethernet Cables, GPS Antenna, Spacers & Thumb Drive
No SVHC (27-Jun-2024)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate