EVAL-CN0533-EBZ
Evaluation Board, 10 kHz MEMS Accelerometer, 4 to 20 mA Output Condition-Based Monitoring

Need more?
| Quantity | Price |
|---|---|
| 1+ | $107.180 |
Product Information
Product Overview
EVAL-CN0533-EBZ is a MEMS accelerometer (ADXL1002) vibration sensing solution with included analog 4-20mA current loop interface circuitry suitable for Condition-based Monitoring (CbM) applications. 4-20mA current loop has been an industry analog signaling standard since 1950s. The main advantage of this signal standard is that there exists virtually no attenuation over long cables, therefore more robustness in EMI prone environments such as industrial and factory settings. This reference design enables utilization of high bandwidth, ultralow noise MEMS accelerometers on a legacy 4-20mA data acquisition (DAQ) systems for CbM applications.
- 10KHz MEMs vibration sensor
- 4mA to 20mA industrial output
- Compatible with the EVAL-XLMOUNT1 mounting cube
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Sensing - Motion, Vibration, Shock
-
-
-
AD5749, ADXL1002, LT6654
MEMS Accelerometer
-
Evaluation Board ADXL1002
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate