ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Application Specific & Reference Design Kits
                                                                                                    Print Page

                                                                                                    SHT4X SMARTGADGET

                                                                                                    Reference Design Board, LCD Display, SHT40-AD1B-R2, Temperature Sensor & Humidity Sensor

                                                                                                    Date/Lot Code

                                                                                                    SENSIRION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SENSIRION SHT4X SMARTGADGET
                                                                                                    ManufacturerSENSIRION
                                                                                                    Manufacturer Part NoSHT4X SMARTGADGET
                                                                                                    Newark Part No.50AJ9718
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    SENSIRION
                                                                                                    ManufacturerSENSIRION
                                                                                                    Manufacturer Part NoSHT4X SMARTGADGET
                                                                                                    Newark Part No.50AJ9718
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerSensirion
                                                                                                    Silicon Core NumberSHT40-AD1B-R2
                                                                                                    Kit Application TypeSensor
                                                                                                    Application Sub TypeTemperature Sensor & Humidity Sensor
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Family NameSHT4x
                                                                                                    Kit ContentsSmart Gadget Reference Design Board SHT40-AD1B-R2
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    SHT4x Smart Gadget is a simple reference design circuit board which demonstrates the outstanding performance and ease of use of Sensirion’s SHT4x humidity and temperature sensors. It is equipped with a LCD display showing humidity and temperature information. It also possesses a Bluetooth Low Energy module allowing it to communicate with Bluetooth SMART capable devices like smartphones.

                                                                                                    • SHT40 humidity and temperature sensor
                                                                                                    • LCD display for humidity, temperature and dew point in Celsius and Fahrenheit
                                                                                                    • Bluetooth Low Energy (BLE) connectivity to iOS and Android smartphones
                                                                                                    • iOS and Android apps available
                                                                                                    • Data logging capabilities
                                                                                                    • Additional design resources available

                                                                                                    Contents

                                                                                                    Smart Gadget(equipped with SHT40 sensor, LCD, push button and BLE capable MCU module, including battery, and supports), MyAmbience app for iOS and Android devices available for download in respective application stores, Detailed hardware design resources (PCB layout, BOM) available on GitHub.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Sensirion

                                                                                                    Kit Application Type

                                                                                                    Sensor

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    SHT4x

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    SHT40-AD1B-R2

                                                                                                    Application Sub Type

                                                                                                    Temperature Sensor & Humidity Sensor

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Smart Gadget Reference Design Board SHT40-AD1B-R2

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Product Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product