2. Development Boards, Evaluation Tools
                                                                                                    3. Application Specific & Reference Design Kits
                                                                                                    Print Page

                                                                                                    MAXREFDES150#

                                                                                                    Reference Design Board, Pocket IO PLC Development Platform

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAXREFDES150#
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAXREFDES150#
                                                                                                    Newark Part No.99Y8177
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAXREFDES150#
                                                                                                    Newark Part No.99Y8177
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAnalog Devices
                                                                                                    Silicon Core NumberMAXQ615, MAX44248, MAX11200, MAX5216, MAX9620, MAX15007
                                                                                                    Kit Application TypeInterface
                                                                                                    Application Sub TypeCurrent Loop Sensor
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Family NameMAXQ
                                                                                                    Kit ContentsReference Design Board
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The MAXREFDES150# is a Pocket IO™ PLC development platform. Analog Devices new Pocket IO™ development platform is a reference design integrating a total of 30 IO's consisting of four analogue inputs, one analogue output, eight digital inputs, eight digital outputs, two RS485 (Profibus-capable field busses), three encoder motor-control ports and four IO-Link® masters. This demonstration platform shows how analogue integration can enable lower heat dissipation and faster throughput in a footprint that is less than ten cubic inches. Pocket IO connectivity is through USB or its own Wi-Fi® network. Code can be developed to run on the Intel® Edison using the popular and easy to use open-source Arduino® software IDE. Typical applications include factory and process automation, building automation, robotic control, IO-link sensors and actuators, rapidly creating and prototyping new industrial control systems.

                                                                                                    • 2 analogue input channels ±12V, differential, 0V to +12V range per pin, 24bit ADC
                                                                                                    • 2 analogue input channels ±24mA, 24bit ADC
                                                                                                    • Analogue output channel 0V to ±12V, 16bit DAC
                                                                                                    • 8 digital input channels 36V (max) configurable for IEC® 61131-2 input types 1, 2 and 3
                                                                                                    • Eight digital output channels: 640mA high-side switches or 640mA push-pull at 24V
                                                                                                    • Two RS485 COM ports, half-duplex up to 42Mbps data rate
                                                                                                    • Four IO-Link master ports with M12 female connectors
                                                                                                    • Fully IO-link version 1.1 compliant
                                                                                                    • TEConcept IO-link master stack

                                                                                                    Contents

                                                                                                    Pocket IO: MAXREFDES150MAIN# and MAXREFDES150LED# stacked in plastic case with Intel Edison, Connector attach board - MAXREFDES150ATACH#, 40 pin female-female cable assembly-two off, USB A to micro-USB B, AC-to-DC (24VDC, 1A) power supply with adapters for regional outlets.

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Analog Devices

                                                                                                    Kit Application Type

                                                                                                    Interface

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    MAXQ

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    MAXQ615, MAX44248, MAX11200, MAX5216, MAX9620, MAX15007

                                                                                                    Application Sub Type

                                                                                                    Current Loop Sensor

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Reference Design Board

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product