Product Information
Product Overview
The MAXREFDES150# is a Pocket IO™ PLC development platform. Analog Devices new Pocket IO™ development platform is a reference design integrating a total of 30 IO's consisting of four analogue inputs, one analogue output, eight digital inputs, eight digital outputs, two RS485 (Profibus-capable field busses), three encoder motor-control ports and four IO-Link® masters. This demonstration platform shows how analogue integration can enable lower heat dissipation and faster throughput in a footprint that is less than ten cubic inches. Pocket IO connectivity is through USB or its own Wi-Fi® network. Code can be developed to run on the Intel® Edison using the popular and easy to use open-source Arduino® software IDE. Typical applications include factory and process automation, building automation, robotic control, IO-link sensors and actuators, rapidly creating and prototyping new industrial control systems.
- 2 analogue input channels ±12V, differential, 0V to +12V range per pin, 24bit ADC
- 2 analogue input channels ±24mA, 24bit ADC
- Analogue output channel 0V to ±12V, 16bit DAC
- 8 digital input channels 36V (max) configurable for IEC® 61131-2 input types 1, 2 and 3
- Eight digital output channels: 640mA high-side switches or 640mA push-pull at 24V
- Two RS485 COM ports, half-duplex up to 42Mbps data rate
- Four IO-Link master ports with M12 female connectors
- Fully IO-link version 1.1 compliant
- TEConcept IO-link master stack
Contents
Pocket IO: MAXREFDES150MAIN# and MAXREFDES150LED# stacked in plastic case with Intel Edison, Connector attach board - MAXREFDES150ATACH#, 40 pin female-female cable assembly-two off, USB A to micro-USB B, AC-to-DC (24VDC, 1A) power supply with adapters for regional outlets.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Interface
-
MAXQ
-
MAXQ615, MAX44248, MAX11200, MAX5216, MAX9620, MAX15007
Current Loop Sensor
-
Reference Design Board
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
RoHS
Product Compliance Certificate