2. Development Boards, Evaluation Tools
                                                                                                    3. Application Specific & Reference Design Kits
                                                                                                    Print Page

                                                                                                    S32K3-T-BOX

                                                                                                    REFERENCE DESIGN KIT, ARM CORTEX-M7

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP S32K3-T-BOX
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoS32K3-T-BOX
                                                                                                    Newark Part No.55AK2571
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    12 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$671.510
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $671.51
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoS32K3-T-BOX
                                                                                                    Newark Part No.55AK2571
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerNXP
                                                                                                    Silicon Core NumberS32K344
                                                                                                    Kit Application TypePower Management
                                                                                                    Application Sub TypeSafety System Basis Chip
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-M7
                                                                                                    Silicon Family NameS32K3
                                                                                                    Kit ContentsReference Design Board S32K3, 2 x Wire Cables for ECU Connector
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    S32K3 Automotive Telematics Box (T-BOX) is a compact, highly-optimized reference design board engineered to develop cost-effective vehicle networking and telematics applications. Based on the S32K344 MCU with lockstep Arm® Cortex®-M7, the S32K3-T-BOX provides a reference for automotive applications such as 5G telematics box plus gateway and automotive Ethernet AVB with remote diagnostic, low-predictable latency, TSN Ethernet support and a wealth of communication interfaces (CAN FD/LIN/Ethernet/SJA1110). It can be directly used by carmakers, suppliers and software ecosystem partners to accelerate the development and shorten time-to-market.

                                                                                                    • S32K344 maxQFP172 automotive MCU Arm cortex-M7 core with HSE and supports ASIL D functional safety
                                                                                                    • Ethernet switch SJA1110B
                                                                                                    • Safety SBC FS26 supplying power for S32K3 and monitoring MCU status
                                                                                                    • PMIC FS56 and PF5020 providing additional power sources for 5G module, Ethernet switch
                                                                                                    • Automotive grade Quectel 5G module AG55xQ designed with Qualcomm SA515M with C-V2X and GNSS support
                                                                                                    • WIFI 6 support with miniPCIE interface
                                                                                                    • 6 channel CAN FD and 4 channel LIN support which can be used for gateway application
                                                                                                    • Audio Codec SGTL5000 and clock multiplier CS2100 and CDCE6214 for AVB support
                                                                                                    • E-call support with 3.0-7.0V backup battery charger and booster controller MAX20095
                                                                                                    • Automotive grade accelerometer FXLS8967AF to monitor vehicle status

                                                                                                    Contents

                                                                                                    S32K3-T-BOX reference design board, 2 x wire cables for ECU connector.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Kit Application Type

                                                                                                    Power Management

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Family Name

                                                                                                    S32K3

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    S32K344

                                                                                                    Application Sub Type

                                                                                                    Safety System Basis Chip

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-M7

                                                                                                    Kit Contents

                                                                                                    Reference Design Board S32K3, 2 x Wire Cables for ECU Connector

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product