Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $222.700 |
Price for:Each
Minimum: 1
Multiple: 1
$222.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-56F8257
Newark Part No.87R1345
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberMC56F
Kit Application TypeMotor Control
Application Sub Type3 Phase Motor
Core Architecture56800/E
Core Sub-Architecture56800/E
Silicon Family NameMC56F82xx
Kit ContentsBoard, Cable, DVD, User Guide
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TWR-56F8257 is a cost effective evaluation, demonstration and development board for the MC56F8257 DSCs. Ideally suited for motor control applications, it can be combined and used with several peripheral modules in the Tower System, including the TWR-MC-LV3PH motor control module or be operated as a standalone tool. It can also be used as the main control board with an APMOTOR56F8000E motor control board.
- MC56F8257 digital signal controller (DSC) in an 64 LQFP package
- Nine LEDs controlled by the MC56F8257 DSC
- Motor control board connector for the APMOTOR56F8000E motor control board
- Four thermistors for single ended or differential analog inputs to the MC56F8257 DSC
- CAN transceiver, header, and termination
- JTAG header for the MC56F8257 DSC with header to disconnect from OSBDM
- MC9S08JM60 MCU with a 4MHz crystal provide
- USB to SCI bridge
- Boot loader enable header
Applications
Motor Drive & Control
Contents
TWR-56F8257 board with a MC56F8257 16-bit MCU, Necessary cables, DVD with lab tutorials, software, training and collateral, Quick Start Guide document.
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Motor Control
Core Architecture
56800/E
Silicon Family Name
MC56F82xx
Product Range
-
Silicon Core Number
MC56F
Application Sub Type
3 Phase Motor
Core Sub-Architecture
56800/E
Kit Contents
Board, Cable, DVD, User Guide
SVHC
No SVHC (27-Jun-2024)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate