• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Application Specific & Reference Design Kits
                                                                                                    Print Page

                                                                                                    ATAVRRZRAVEN

                                                                                                    Evaluation Kit, ZigBee Wireless Network, AT90USB1287

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP ATAVRRZRAVEN
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoATAVRRZRAVEN
                                                                                                    Newark Part No.68T2080
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoATAVRRZRAVEN
                                                                                                    Newark Part No.68T2080
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAtmel
                                                                                                    Silicon Core NumberAT90USB1287
                                                                                                    Kit Application TypeWireless Connectivity
                                                                                                    Application Sub TypeZigBee Wireless Network
                                                                                                    Core ArchitectureAVR
                                                                                                    Core Sub-ArchitectureXMEGA
                                                                                                    Silicon Family NameAVRZLINK
                                                                                                    Kit Contents2 x AVRRAVEN boards, RZUSBSTICK board, 4 x LR44 batteries, 5 x dual row 10-pin headers, JTAG adapter, Flyers and/or CD
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    ATAVRRZRAVEN is an Evaluation kit integrates a 2.4GHz transceiver, on-board Atmel picoPower AVR application processors and LCD display. The included ATmega1284PV runs the communication while the ATmega3290PV handles the LCD. With best-in-class sensitivity, the AT86RF230 transceiver ensures the longest range for wireless products. The board accelerates development, debugging and demonstration for a wide range of low power IEEE802.15.4, 6LoWPAN and ZigBee wireless network applications.

                                                                                                    • Development kit for the Atmel AT86RF230 radio transceiver and Atmel AVR microcontroller
                                                                                                    • CE, ETSI and FCC approved
                                                                                                    • AT86RF230 radio transceiver with high gain PCB antenna
                                                                                                    • USART, GPIO, relay driver
                                                                                                    • AT86RF230 radio transceiver with miniature PCB antenna, AVR MCU
                                                                                                    • Powered by battery or external supply: 5V to 12V external supply
                                                                                                    • Dual AVR microcontrollers
                                                                                                    • Dynamic speaker and microphone
                                                                                                    • Atmel Serial Data Flash
                                                                                                    • External memory interface

                                                                                                    Applications

                                                                                                    Building Automation, Audio, Test & Measurement, Industrial, Lighting, Portable Devices, Communications & Networking, Security, Motor Drive & Control, Sensing & Instrumentation

                                                                                                    Contents

                                                                                                    The kit contains two AVR Raven boards (AVRRAVEN) with 2.4 GHz transceiver, on-board picoPower AVR application processors and LCD display and one USB stick (AVRRZUSBSTICK) with a 2.4 GHz transceiver for USB connection to the PC.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Atmel

                                                                                                    Kit Application Type

                                                                                                    Wireless Connectivity

                                                                                                    Core Architecture

                                                                                                    AVR

                                                                                                    Silicon Family Name

                                                                                                    AVRZLINK

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    AT90USB1287

                                                                                                    Application Sub Type

                                                                                                    ZigBee Wireless Network

                                                                                                    Core Sub-Architecture

                                                                                                    XMEGA

                                                                                                    Kit Contents

                                                                                                    2 x AVRRAVEN boards, RZUSBSTICK board, 4 x LR44 batteries, 5 x dual row 10-pin headers, JTAG adapter, Flyers and/or CD

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.