2. Development Boards, Evaluation Tools
                                                                                                    3. Application Specific & Reference Design Kits
                                                                                                    Print Page

                                                                                                    240-032

                                                                                                    Development Kit, PIC32M MCU Robotic Line Sensor

                                                                                                    DIGILENT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DIGILENT 240-032
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part No240-032
                                                                                                    Newark Part No.65T6373
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    DIGILENT
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part No240-032
                                                                                                    Newark Part No.65T6373
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    Silicon Core NumberPIC32MX460F512L
                                                                                                    Kit Application TypeRobot
                                                                                                    Application Sub Type-
                                                                                                    Core ArchitecturePIC
                                                                                                    Core Sub-ArchitecturePIC32
                                                                                                    Silicon Family NamePIC32MX460Fxxxx
                                                                                                    Kit ContentsDevelopment Board PIC32MX460F512L
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 240-032 is a line sensor robotic development kit (RDK-Line). It provide the perfect starting point for those new to robotics, but have the power to be used for advanced designs and applications as well. It is an ideal platform for robotic applications. When used with any of several available embedded controllers and peripheral modules (Pmods), countless designs can be implemented, from basic experiments through more advanced systems. Each kit pairs powerful Cerebot MX4cK microcontroller development board with a rugged steel platform and all the motors, wheels, sensors and development software needed to build a complete robot. The kits are each geared towards a different specialty and each has downloadable assembly instructions and a demo project that make it easy to get your robot up and running quickly.

                                                                                                    • Complete kit with all the parts and software necessary to build and program a line follower robot
                                                                                                    • MPLAB can now be used to program the RDK_LineSensor reference design to the board.

                                                                                                    Applications

                                                                                                    Robotics

                                                                                                    Contents

                                                                                                    PmodLS1, Two PmodHB5 2A H bridge motor amplifiers with attachment clips, Cerebot MX4cK or Cerebot 32MX4, Four IRROSC, Rugged metal platform with holes on ½inch centre, Rugged metal motor mount, Two 1/19 ratio motor/gearbox drives with ABS plastic wheels, Rugged plastic wheels and drag button, Bent bracket, hook and loop mounting strip, AA battery holder, All wiring and assembly hardware.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Kit Application Type

                                                                                                    Robot

                                                                                                    Core Architecture

                                                                                                    PIC

                                                                                                    Silicon Family Name

                                                                                                    PIC32MX460Fxxxx

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    PIC32MX460F512L

                                                                                                    Application Sub Type

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    PIC32

                                                                                                    Kit Contents

                                                                                                    Development Board PIC32MX460F512L

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product