Product Information
Product Overview
The STM32100B-MCKIT is a starter kit integrated system designed to provide a complete, ready to use motor control application developed around STM32F100 microcontroller. This kit is particularly suited to drive three phase brushless permanent magnet synchronous motors and demonstrates how effectively the low cost STM32F100 MCU can be used in cost optimised real world motor control applications. Kit supports field oriented control drive of three phase permanent magnet synchronous motors. Single shunt resistor current measurement is supported out of the box allowing closed loop torque control. Position measurement can be implemented using quadrature encoder sensors, Hall effect sensors or sensorless algorithms. Kit can be run either as a plug and play, out of the box, demo with the provided PMSM motor, in sensorless torque or speed control mode, or in conjunction with a third party IDE and C compiler, as a development kit for creating own motor control application based on STM32F100.
- Maximum output power for motors up to 1KW
- Regenerative brake control feature
- I2C/SMBus compatible serial interface temperature sensor
- Two RS232 communication channels with support for RTS/CTS handshake on one channel
- Induction motor control connector
- Opto isolation board to provide galvanic isolation b/w J-link debugger/programmer and STM32 board
- SEGGER J-link USB JTAG debugger to reprogram the flash memory of STM32 microcontroller
- Tachometer input
- Hall/encoder inputs
- Input inrush limitation with bypass relay
Applications
Motor Drive & Control, Consumer Electronics, Medical, Communications & Networking, Industrial, Security, Imaging, Video & Vision
Contents
STEVAL-IHM023v2 (MB991) power stage evaluation board, MB871 STM32F100B evaluation board, MB535B opto isolation JTAG board, J-link USB JTAG debugger, 24V DC Shinano PMSM motor, An auxiliary power supply block TR30R, Motor cables, Motor connector HE10 34 pin cable, USB cable, Two JTAG cables, CD.
Technical Specifications
STMicroelectronics
Power Management - Motor Control
ARM
-
-
STM32F100
Three Phase DC Brushless Motor Control
Cortex-M3
Starter Kit for STM32F100 Based Motor Control, PMSM Motor, TR30R, MB535B JTAG Board, Cables, CD
No SVHC (17-Dec-2015)
Legislation and Environmental
RoHS
Product Compliance Certificate