2. Development Boards, Evaluation Tools
                                                                                                    3. Application Specific & Reference Design Kits
                                                                                                    Print Page

                                                                                                    143

                                                                                                    Starter Pack, Tweet A Watt, XBee DIY Wireless Power Monitor System

                                                                                                    ADAFRUIT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ADAFRUIT 143
                                                                                                    ManufacturerADAFRUIT
                                                                                                    Manufacturer Part No143
                                                                                                    Newark Part No.53W5739
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ADAFRUIT
                                                                                                    ManufacturerADAFRUIT
                                                                                                    Manufacturer Part No143
                                                                                                    Newark Part No.53W5739
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon Manufacturer-
                                                                                                    Silicon Core Number-
                                                                                                    Kit Application Type-
                                                                                                    Application Sub TypeWireless Power Monitor
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Family Name-
                                                                                                    Kit Contents2 XBee Series 1 Module & Adapter Kits, 1 USB FTDI Cable, 1 Bag of Capacitors, Resisitors, LED's
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    143 is a Tweet-a-Watt starter pack which is DIY wireless power monitoring system. The project uses an off the shelf power monitor called the Kill-a-Watt and adds wireless reporting. Each plug transmits the power usage at that outlet to a central computer receiver. The receiver can then log, graph and report the data. This pack contains nearly everything (except P3 Kill-a-Watt) necessary to build a single outlet monitor and receiver. To monitor additional outlets, user will need an add on transmitter pack. One outlet can monitor up to 1500W. The kit is unassembled, and requires some light soldering to piece together.

                                                                                                    • XBee series 1 modules for receiver and transmitter
                                                                                                    • XBee adapter kits for receiver and transmitter
                                                                                                    • USB FTDI cable for updating, configuring and receiving data from Xbee

                                                                                                    Applications

                                                                                                    Wireless, Communications & Networking, Power Management, System Monitoring

                                                                                                    Contents

                                                                                                    2 XBee Series 1 modules, 2 XBee adapter kits, USB FTDI cable, 1 bag of parts including capacitor, resistors, Green LED, 6inch rainbow ribbon cable, 2 pieces heatshrink.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    -

                                                                                                    Kit Application Type

                                                                                                    -

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    Application Sub Type

                                                                                                    Wireless Power Monitor

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    2 XBee Series 1 Module & Adapter Kits, 1 USB FTDI Cable, 1 Bag of Capacitors, Resisitors, LED's

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product