2. Development Boards, Evaluation Tools
                                                                                                    3. Application Specific & Reference Design Kit Accessories
                                                                                                    Print Page

                                                                                                    AES-PMOD-TDM114-G

                                                                                                    Add-On Board, TDM114 Camera Module, 1.26 Megapixel, Pmod, For ZED Development Kits

                                                                                                    AVNET
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AVNET AES-PMOD-TDM114-G
                                                                                                    ManufacturerAVNET
                                                                                                    Manufacturer Part NoAES-PMOD-TDM114-G
                                                                                                    Newark Part No.69AC5619
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AVNET
                                                                                                    ManufacturerAVNET
                                                                                                    Manufacturer Part NoAES-PMOD-TDM114-G
                                                                                                    Newark Part No.69AC5619
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeTDNext 1.26Mpixel Pmod Camera Kit
                                                                                                    For Use WithXilinx ZEDBOARD/MICROZED/PICOZED/ULTRAZED/MINIZED Development kits
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The AES-PMOD-TDM114-G from Avnet is a TDNext 1.26MP Pmod camera kit. This kit allows the low cost, production ready TDM114 camera module to be populated on Pmod enabled Xilinx development kits. The camera kit includes sophisticated camera functions such as auto exposure control, auto white balance, black level control, flicker avoidance and defect correction. Designed for low light performance, the MT9M114 produces extraordinarily clear, sharp digital pictures. Typical applications include security and surveillance, scanning, drones and robot vision, medical imaging, wearables and automotive.

                                                                                                    • TDNext Dual PMOD adapter
                                                                                                    • ON Semiconductor 1/6’’ MT9M114 colour image sensor
                                                                                                    • 720P30 resolution (1296 x 976 at 30fps)
                                                                                                    • 8/10bit CMOS parallel interface
                                                                                                    • HFOV 90°
                                                                                                    • IR cut filter for daylight illumination
                                                                                                    • Compatible with ZEDBOARD™, MICROZED™, PICOZED™, ULTRAZED™, MINIZED™

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    TDNext 1.26Mpixel Pmod Camera Kit

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Xilinx ZEDBOARD/MICROZED/PICOZED/ULTRAZED/MINIZED Development kits

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product