2. Development Boards, Evaluation Tools
                                                                                                    3. Analog Development Kit Accessories
                                                                                                    Print Page

                                                                                                    4 71 748 980

                                                                                                    Driver Board Evaluation Kit, Unipolar and Bipolar Motors

                                                                                                    LEDEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LEDEX 4 71 748 980
                                                                                                    ManufacturerLEDEX
                                                                                                    Manufacturer Part No4 71 748 980
                                                                                                    Newark Part No.56P2663
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 19 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$909.070
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $909.07
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LEDEX
                                                                                                    ManufacturerLEDEX
                                                                                                    Manufacturer Part No4 71 748 980
                                                                                                    Newark Part No.56P2663
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeDriver Board Evaluation Kit
                                                                                                    For Use WithUnipolar and Bipolar Motors
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 4 71 748 980 evaluation kit is a complete electronic controller for unipolar and bipolar stepper motors. The core contains an efficient 8bit microcontroller MC68HC908GP32 with 32Kbyte EPROM as program memory. Thus it is ensured that in the test phase program modifications and new parameter settings can be done easily. The microcontroller is equipped with the modules ADC, UART, SPI interface, two timers for step generation/process control and many I/O ports. On the board, integrated stepper motor drivers permit both the direct porting of four coil unipolar stepper motors and two coil bipolar stepper motors. Bipolar stepper motors can be used in the constant current mode, the height of chopper current can be adjusted. It is possible to control the bipolar stepper motors by micro stepping. Digital inputs and outputs as well as an analog input permit the integration of the evaluation kit into complex drives or customer applications. LEDs indicate the operating conditions.

                                                                                                    • With 32Kbyte flash EPROM and internal periphery
                                                                                                    • Supply of regulated supply voltage for logic components
                                                                                                    • Stepper motor driver with power output stages (2 two separate H bridges)
                                                                                                    • Control of two coils of a bipolar stepper motor
                                                                                                    • Selectable Zener diodes for fast decay of motor current
                                                                                                    • Serial RS485 interface for programming and operation control of the evaluation kit in a network
                                                                                                    • Potentiometer for position control in the 0V to 10V mode
                                                                                                    • Two digital control signals used in the PLC mode
                                                                                                    • Four open collector outputs for control functions and indication
                                                                                                    • Three LEDs to indicate operating conditions, available in PLC mode

                                                                                                    Applications

                                                                                                    Motor Drive & Control

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Driver Board Evaluation Kit

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Unipolar and Bipolar Motors

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product