ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Analog Development Kit Accessories
                                                                                                    Print Page

                                                                                                    KITXMCLEDDALI20RGBTOBO1

                                                                                                    RGB LED Lighting Shield, Arduino Uno R3 Boards & Infineon XMC1100 Boot Kit

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON KITXMCLEDDALI20RGBTOBO1
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoKITXMCLEDDALI20RGBTOBO1
                                                                                                    Newark Part No.49AH9268
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$104.050
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $104.05
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoKITXMCLEDDALI20RGBTOBO1
                                                                                                    Newark Part No.49AH9268
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerInfineon
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-M0
                                                                                                    Accessory TypeRGB LED Lighting Shield
                                                                                                    Silicon Core NumberXMC1302
                                                                                                    Silicon Family NameXMC1000
                                                                                                    For Use WithArduino Uno R3 Boards & Infineon XMC1100 Boot Kit
                                                                                                    Kit ContentsEval Board XMC1302
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    KITXMCLEDDALI20RGBTOBO1 is a XMC 3-ch RGB LED lighting shield with XMC1302. This shield is one of the first intelligent evaluation board compatible with Arduino as well as Infineon’s XMC1100 BOOT KIT. It is designed to be easily configurable and combinable for different LED light engines and lamps for fast prototyping and in-expensive evaluation of LED lighting applications. This shield with XMC1302 uses a DC/DC buck topology and can drive up to 3 LED channels with constant current. The shield itself is powered by a programmable XMC 32-bit ARM® MCU with embedded Brightness Color Control Unit (BCCU, XMC1300 MCU series) for flicker-free LED dimming and color control. The BCCU enables extreme low-cost but high quality LED lighting solutions with minimal user code. The RGB LED lighting shield has also been designed to provide options for the evaluation of smooth, eye-friendly dimming, color mixing for different topologies and it can be extended with for example DALI/DMX or radar.

                                                                                                    • Easy configurable for various light engines and any input voltage (within operating conditions)
                                                                                                    • Wide DC input voltage range
                                                                                                    • Simple I2C interface
                                                                                                    • DALI and DMX interface
                                                                                                    • Fast prototyping of 3 channels RGB LED lighting
                                                                                                    • Flicker-free light thanks to high-speed pulse density modulation
                                                                                                    • Easy to use dynamic dimming and color control
                                                                                                    • Small size thanks to high-frequency current control (high power density)
                                                                                                    • Suitable for LED lighting, home appliances and building automation applications

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Infineon

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-M0

                                                                                                    Silicon Core Number

                                                                                                    XMC1302

                                                                                                    For Use With

                                                                                                    Arduino Uno R3 Boards & Infineon XMC1100 Boot Kit

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Accessory Type

                                                                                                    RGB LED Lighting Shield

                                                                                                    Silicon Family Name

                                                                                                    XMC1000

                                                                                                    Kit Contents

                                                                                                    Eval Board XMC1302

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product