2. Development Boards, Evaluation Tools
                                                                                                    3. Analog Development Kit Accessories
                                                                                                    Print Page

                                                                                                    TTL-232R-3V3-PCB

                                                                                                    SERIAL CONVERTER MODULE FT232RQ, USB TO UART, 3.3V

                                                                                                    Date/Lot Code

                                                                                                    FTDI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FTDI TTL-232R-3V3-PCB
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoTTL-232R-3V3-PCB
                                                                                                    Newark Part No.33R1441
                                                                                                    Product RangeFT232RQ IC Device
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 40 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$36.560
                                                                                                    5+$36.020
                                                                                                    10+$35.450
                                                                                                    50+$34.360
                                                                                                    100+$33.520
                                                                                                    250+$32.690
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $36.56
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FTDI
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoTTL-232R-3V3-PCB
                                                                                                    Newark Part No.33R1441
                                                                                                    Product RangeFT232RQ IC Device
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypePCB Module
                                                                                                    For Use WithTTL to USB Serial Converter
                                                                                                    Product RangeFT232RQ IC Device
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    TTL-232R-3V3-PCB is a USB to TTL serial UART converter PCB incorporating FT232RQ USB to Serial UART interface IC device which handles all the USB signalling and protocols. The PCB provides a fast, simple way to connect devices with a TTL level serial interface to USB. It contains a small internal electronic circuit board, utilising FT232R plus a USB type A connector. The PCB is USB powered and USB 2.0 full speed compatible. The PCB supports a data transfer rate up to 3Mbaud and supports FTDIChip-ID, with a unique USB serial number programmed into the FT232R. This feature can be used to create a security or password protected file transfer access using the PCB. Requires USB drivers, which are used to make the FT232R on the PCB appear as a VCP. This then allows the user to communicate with the USB interface via a standard PC serial emulation port. Another FTDI USB driver, the D2XX driver, can also be used with application software to directly access the FT232R on the PCB though a DLL.

                                                                                                    • On board FT232RQ provides single chip USB to asynchronous serial data transfer interface
                                                                                                    • Entire USB protocol handled by the electronics on the PCB
                                                                                                    • Connect directly to a microcontroller UART or I/O pins
                                                                                                    • Fully assisted hardware or X-On / X-Off software handshaking
                                                                                                    • Internal EEPROM with user writeable area
                                                                                                    • Support for FT232R FTDIChip-ID feature for improved security
                                                                                                    • PCB is USB powered, no external supply required
                                                                                                    • 3.3V output allows external logic to be powered from the USB port
                                                                                                    • Low USB bandwidth consumption
                                                                                                    • UHCI / OHCI / EHCI host controller compatible

                                                                                                    Applications

                                                                                                    Communications & Networking, Industrial, Wireless, Sensing & Instrumentation

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    PCB Module

                                                                                                    Product Range

                                                                                                    FT232RQ IC Device

                                                                                                    For Use With

                                                                                                    TTL to USB Serial Converter

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product