2. Development Boards, Evaluation Tools
                                                                                                    3. Analog Development Kit Accessories
                                                                                                    Print Page

                                                                                                    AFBR-S20SK-V2

                                                                                                    Slit Evaluation Kit, Qmini and Qwave with 50 µm, 100 µm, 150 µm and 200 µm

                                                                                                    BROADCOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BROADCOM AFBR-S20SK-V2
                                                                                                    BROADCOM AFBR-S20SK-V2
                                                                                                    BROADCOM AFBR-S20SK-V2
                                                                                                    BROADCOM AFBR-S20SK-V2
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoAFBR-S20SK-V2
                                                                                                    Newark Part No.49AJ3035
                                                                                                    Product RangeAFBR Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    View cut-off times
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$838.610
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $838.61
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BROADCOM
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoAFBR-S20SK-V2
                                                                                                    Newark Part No.49AJ3035
                                                                                                    Product RangeAFBR Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsSMA 905 Connector, Hexagon Socket Screw Key
                                                                                                    Accessory TypeSlit Evaluation Kit
                                                                                                    For Use WithQmini and Qwave with 50 µm, 100 µm, 150 µm and 200 µm
                                                                                                    Product RangeAFBR Series
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    AFBR-S20SK-V2 is a slit evaluation kit for Qmini and Qwave with 50µm, 100µm, 150µm and 200µm. With a hexagon socket screw key, user can easily switch the SMA connector with the integrated slit and adjust the optical performance to your application. Changing from a 20µm diameter to a 50µm slit doubles users optical throughput and allows detecting weaker signals.

                                                                                                    • A smaller slit leads to higher optical resolution but decreases the spectral sensitivity of device

                                                                                                    Contents

                                                                                                    Four different slit diameters (50μm, 100μm, 150μm, 200μm) integrated in the SMA 905 connector, Hexagon socket screw key.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    SMA 905 Connector, Hexagon Socket Screw Key

                                                                                                    For Use With

                                                                                                    Qmini and Qwave with 50 µm, 100 µm, 150 µm and 200 µm

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Accessory Type

                                                                                                    Slit Evaluation Kit

                                                                                                    Product Range

                                                                                                    AFBR Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (12-Jan-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product