2. Development Boards, Evaluation Tools
                                                                                                    3. Analog Development Kit Accessories
                                                                                                    Print Page

                                                                                                    SCA3100-D04-PCB

                                                                                                    SENSOR BOARD, 2-AXIS MEMS ACCELEROMETER

                                                                                                    MURATA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MURATA SCA3100-D04-PCB
                                                                                                    ManufacturerMURATA
                                                                                                    Manufacturer Part NoSCA3100-D04-PCB
                                                                                                    Newark Part No.45Y7681
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$99.680
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $99.68
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MURATA
                                                                                                    ManufacturerMURATA
                                                                                                    Manufacturer Part NoSCA3100-D04-PCB
                                                                                                    Newark Part No.45Y7681
                                                                                                    Accessory TypeAccelerometer Sensor Board
                                                                                                    For Use WithMurata MEMS-EVAL Interface Board
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    SCA3100-D04-PCB is a SCA3100-D04 accelerometer sensor board. SCA3100-D04 is a high-performance three-axis accelerometer component based on Murata capacitive 3D-MEMS technology. It integrates high-accuracy micromechanical acceleration sensing with a flexible SPI digital interface. The Dual Flat Lead (DFL) housing guarantees reliable operation over the product's lifetime. SCA3100-D04 is designed, manufactured, and tested for high stability, reliability, and quality requirements of automotive applications. The accelerometer has extremely stable output over wide range of temperature, humidity, and vibration. The component is qualified against AEC-Q100 standard and has several advanced self-diagnostics features. The DFL housing is suitable for SMD mounting.

                                                                                                    • 3.3V supply voltage
                                                                                                    • ±2g measurement range
                                                                                                    • 3-axis measurement XYZ directions
                                                                                                    • ±30mg offset stability over temp range
                                                                                                    • SPI digital interface
                                                                                                    • Extensive self diagnostics features
                                                                                                    • 0.29inch x 0.12inch x 0.33inch (w x h x l) size
                                                                                                    • Qualified according to AEC-Q100 standard
                                                                                                    • Package, pin-out and SPI protocol compatible with Murata digital accelerometer product family
                                                                                                    • Proven capacitive 3D-MEMS technology

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Accelerometer Sensor Board

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Murata MEMS-EVAL Interface Board

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product