12,530 Product Results Found for " "

Our wide range of oscillators includes Standard, MEMS, SAW, and many other types

The difference between a crystal and an oscillator

In simplified terms, a crystal (sometimes called a resonator) is a moving/resonating passive component that connects to an external oscillator circuit in the chip that it is timing, like an SoC, microcontroller or processor.

By contrast an oscillator is an integrated timing solution that contains both a resonator and an oscillator IC, in one active device.

The eight most important oscillator parameters

The oscillator clock provides the heartbeat on which all other signals in the system are based, so it is important to understand and consider the factors and specifications that most affect these components’ performance. Accordingly, SiTime (whose products are available through our website) has defined eight top parameters:

  1. Frequency can be factory programmed by SiTime, programmed by key distributors, or programmed for lower volumes in the customer’s lab using an oscillator programmer.
  2. Frequency stability is typically expressed in parts per million (ppm) or parts per billion (ppb) which is referenced to the nominal output frequency. It represents the deviation of output frequency due to external conditions; therefore, a smaller stability number means better performance.
  3. Output signal format: Single-ended or differential. Differential signalling is more expensive, but it enables better performance and is preferred for higher frequency applications.
  4. Supply voltage, specified in volts (V), is the input power required to operate the oscillator.
  5. Supply current is the maximum operating current of an oscillator. It is measured in microamps (µA) or milliamps (mA) at the maximum and sometimes nominal supply voltage.
  6. Operating temperature: Products complying with various commercial, industrial, automotive and military temperature ranges are available.
  7. Package: Oscillators are usually housed in metal, ceramic, or plastic packages, and are available in a variety of industry-standard package dimensions
  8. Jitter is the short-term deviation from an ideal clock signal and is measured in picoseconds (ps) or nanoseconds (ns). Because jitter can be one of the main contributors to system timing errors, it’s critical to account for oscillator jitter when evaluating the total timing budget.

Specifying quartz crystals

Parameters for choosing crystals are similar to, but not identical with those for complete oscillator components. IQD (whose frequency products are available through Farnell) has identified that these parameters include frequency, frequency tolerance, frequency stability, package, operating temperature range, and load capacitance. ESR, ageing, and drive level (power dissipated by the crystal) are also important.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Packaging

Categories

Crystals & Oscillators

(12,530)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
15P4060

RoHS

Each
1+
$2.120
10+
$1.770
25+
$1.640
50+
$1.520
100+
$1.360
More Pricing...
10MHz
MQ
10MHz
30ppm
30ppm
12pF
SMD, 7mm x 5mm
4Pins
SMD
-40°C
90°C
15P4212

RoHS

Each
1+
$2.890
10+
$2.400
25+
$2.230
50+
$2.060
100+
$1.850
More Pricing...
32MHz
XO53
-
-
50ppm
-
-
-
-
-40°C
85°C
15P4222

RoHS

Each
1+
$2.890
10+
$2.400
25+
$2.230
50+
$2.060
100+
$1.850
More Pricing...
40MHz
XO53
-
-
50ppm
-
-
-
-
-40°C
85°C
15P4225

RoHS

Each
1+
$2.890
10+
$2.400
25+
$2.230
50+
$2.060
100+
$1.850
More Pricing...
48MHz
XO53
-
-
50ppm
-
-
-
-
-40°C
85°C
16M1634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.383
10+
$0.334
25+
$0.305
50+
$0.299
100+
$0.293
More Pricing...
-
CSTCR
-
-
-
-
-
3Pins
-
-20°C
80°C
05W6287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.760
12MHz
AU Series
-
-
50ppm
-
-
-
-
-40°C
85°C
78K5685

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$0.934
10+
$0.849
25+
$0.806
50+
$0.764
100+
$0.724
14.7456MHz
HC49 Series
14.7456MHz
20ppm
30ppm
30pF
Through Hole, 11mm x 4.65mm
2Pins
Through Hole
-10°C
60°C
23M6627

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.630
10+
$1.440
25+
$1.370
50+
$1.320
100+
$1.270
More Pricing...
32MHz
CFPS-39 Series
-
-
50ppm
-
-
-
-
-40°C
85°C
40P0383

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.960
10+
$1.730
25+
$1.590
50+
$1.560
100+
$1.530
More Pricing...
50MHz
CFPS-9 Series
-
-
50ppm
-
-
-
-
-40°C
85°C
97K2940

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$0.499
10+
$0.363
25+
$0.326
50+
$0.288
100+
$0.249
More Pricing...
3.6864MHz
HC49/4H Series
3.6864MHz
30ppm
50ppm
30pF
Through Hole, 11mm x 4.7mm
2Pins
Through Hole
-20°C
70°C
92K5756

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.720
10+
$1.360
25+
$1.260
50+
$1.150
100+
$1.030
More Pricing...
4.9152MHz
HC49 Series
4.9152MHz
20ppm
50ppm
30pF
Through Hole, 11mm x 4.65mm
2Pins
Through Hole
-10°C
60°C
75T9131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.010
10+
$0.913
25+
$0.838
50+
$0.747
100+
$0.670
More Pricing...
24MHz
49USMX
24MHz
30ppm
50ppm
18pF
SMD, 12.4mm x 4.5mm
2Pins
SMD
-40°C
85°C
94M6765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.000
10+
$1.900
25+
$1.740
50+
$1.580
100+
$1.440
More Pricing...
25MHz
C6S
25MHz
30ppm
30ppm
12pF
SMD, 6mm x 3.2mm
4Pins
SMD
-40°C
85°C
94M6492

RoHS

Each
1+
$1.340
10+
$1.060
25+
$0.975
50+
$0.893
100+
$0.800
More Pricing...
20MHz
C
20MHz
30ppm
50ppm
18pF
Through Hole, 11mm x 4.56mm
2Pins
Through Hole
-40°C
85°C
94M6552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.459
8MHz
CAA
8MHz
30ppm
50ppm
18pF
SMD, 10.3mm x 3.8mm
2Pins
SMD
-40°C
85°C
94M6730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.600
10+
$1.520
25+
$1.390
50+
$1.260
100+
$1.150
More Pricing...
-
C3E
12MHz
30ppm
30ppm
12pF
SMD, 3.4mm x 2.7mm
4Pins
SMD
-40°C
85°C
94M6735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.600
10+
$1.520
25+
$1.390
50+
$1.260
100+
$1.150
More Pricing...
18.432MHz
C3E
18.432MHz
30ppm
30ppm
12pF
SMD, 3.4mm x 2.7mm
4Pins
SMD
-40°C
85°C
94M6740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.600
10+
$1.520
25+
$1.390
50+
$1.260
100+
$1.150
More Pricing...
32MHz
C3E
32MHz
30ppm
30ppm
12pF
SMD, 3.4mm x 2.7mm
4Pins
SMD
-40°C
85°C
94M6763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.000
10+
$1.900
25+
$1.740
50+
$1.580
100+
$1.440
More Pricing...
24MHz
C6S
24MHz
30ppm
30ppm
12pF
SMD, 6mm x 3.2mm
4Pins
SMD
-40°C
85°C
05W6194

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.590
-
AA Series
-
30ppm
50ppm
12pF
SMD, 5mm x 3.2mm
2Pins
-
-40°C
85°C
05W6245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.845
-
AM Series
-
30ppm
50ppm
8pF
SMD, 3.2mm x 2.5mm
4Pins
-
-40°C
85°C
13J1836

RoHS

Date/Lot Code

Each
1+
$6.980
10+
$6.240
25+
$5.830
50+
$5.400
100+
$4.870
More Pricing...
20MHz
ACH Series
-
-
30ppm
-
-
-
-
-20°C
70°C
13J1842

RoHS

Each
1000+
$4.030
2500+
$3.790
32.768MHz
ACH Series
-
-
30ppm
-
-
-
-
-20°C
70°C
67P3847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.553
22.1184MHz
ABM7 Series
-
20ppm
30ppm
18pF
SMD, 6mm x 3.5mm
2Pins
-
-40°C
85°C
84R5707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.602
-
7M Series
-
30ppm
30ppm
18pF
SMD, 3.2mm x 2.5mm
4Pins
-
-40°C
85°C
1-25 of 12530 items
of 502 page(s)